Datasheets
BZX84B2V7 by:

Zener Diode, 2.7V V(Z), 2%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3

Part Details for BZX84B2V7 by Micro Commercial Components

Overview of BZX84B2V7 by Micro Commercial Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Part Details for BZX84B2V7

BZX84B2V7 Part Data Attributes

BZX84B2V7 Micro Commercial Components
Buy Now Datasheet
Compare Parts:
BZX84B2V7 Micro Commercial Components Zener Diode, 2.7V V(Z), 2%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP
Package Description PLASTIC PACKAGE-3
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer MCC
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 100 Ω
JESD-30 Code R-PDSO-G3
JESD-609 Code e0
Knee Impedance-Max 600 Ω
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.35 W
Qualification Status Not Qualified
Reference Voltage-Nom 2.7 V
Reverse Current-Max 0.02 µA
Surface Mount YES
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL
Voltage Tol-Max 2%
Working Test Current 5 mA

Alternate Parts for BZX84B2V7

This table gives cross-reference parts and alternative options found for BZX84B2V7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84B2V7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BZX84B2V7_R1_00001 Zener Diode, PanJit Semiconductor BZX84B2V7 vs BZX84B2V7_R1_00001
BZX84B2V7BK Zener Diode, 2.7V V(Z), 2%, 0.35W, Central Semiconductor Corp BZX84B2V7 vs BZX84B2V7BK
BZX84B2V7_R2_00001 Zener Diode, PanJit Semiconductor BZX84B2V7 vs BZX84B2V7_R2_00001
BZX84B2V7T/R13 Zener Diode, 2.7V V(Z), 2.04%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor BZX84B2V7 vs BZX84B2V7T/R13
BZX84B2V7 2.7V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 NXP Semiconductors BZX84B2V7 vs BZX84B2V7
BZX84B2V7-TP Zener Diode, PLASTIC PACKAGE-3 Micro Commercial Components BZX84B2V7 vs BZX84B2V7-TP
BZX84-B2V7 Zener Diode, 2.7V V(Z), 2%, 0.25W, Silicon, Unidirectional, TO-236AB Nexperia BZX84B2V7 vs BZX84-B2V7
BZX84B2V7-HE3-18 Zener Diode, 2.7V V(Z), 2%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84B2V7 vs BZX84B2V7-HE3-18
BZX84B2V7TRL13 2.7V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZX84B2V7 vs BZX84B2V7TRL13
BZX84B2V7 Zener Diode, 2.7V V(Z), 2%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Promax-Johnton Electronic Corporation BZX84B2V7 vs BZX84B2V7
Part Number Description Manufacturer Compare
BZX84-B2V7TRL13 Zener Diode, 2.7V V(Z), 2%, 0.35W, Silicon, Unidirectional NXP Semiconductors BZX84B2V7 vs BZX84-B2V7TRL13
BZX84-B2V7 Zener Diode, 2.7V V(Z), 2%, 0.25W, Silicon, Unidirectional, TO-236AB Nexperia BZX84B2V7 vs BZX84-B2V7
BZX84B2V7-AU_R1_000A1 Zener Diode PanJit Semiconductor BZX84B2V7 vs BZX84B2V7-AU_R1_000A1
BZX84B2V7TRL 2.7V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZX84B2V7 vs BZX84B2V7TRL
934058377215 Zener Diode, 2.7V V(Z), 2%, 0.25W, Silicon, Unidirectional, TO-236AB Nexperia BZX84B2V7 vs 934058377215
BZX84B2V7-TP Zener Diode, PLASTIC PACKAGE-3 Micro Commercial Components BZX84B2V7 vs BZX84B2V7-TP
BZX84-B2V7 DIODE 2.7 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode NXP Semiconductors BZX84B2V7 vs BZX84-B2V7
BZX84-B2V7TRL Zener Diode, 2.7V V(Z), 2%, 0.35W, Silicon, Unidirectional NXP Semiconductors BZX84B2V7 vs BZX84-B2V7TRL
BZX84-B2V7,212 DIODE 2.7 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode NXP Semiconductors BZX84B2V7 vs BZX84-B2V7,212
BZX84-B2V7/G Zener Diode, 2.7V V(Z), 2%, 0.25W, Silicon, Unidirectional, TO-236AB Nexperia BZX84B2V7 vs BZX84-B2V7/G

BZX84B2V7 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX84B2V7 by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX84B2V7 by Micro Commercial Components

Select Manufacturer
Which Manufacturer of BZX84B2V7 would you like to use for your alert(s)?
  • Please alert me when BZX84B2V7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX84B2V7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX84B2V7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX84B2V7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX84B2V7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX84B2V7 by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: