-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 20V V(Z), 2%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX84B20
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BZX84B20
Micro Commercial Components
Zener Diode, 20V V(Z), 2%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 55 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 225 Ω | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 20 V | |
Reverse Current-Max | 0.0001 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZX84B20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84B20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX84B20-TP-HF | Micro Commercial Components | Check for Price | Zener Diode, | BZX84B20 vs BZX84B20-TP-HF |
BZX84B20TRL | YAGEO Corporation | Check for Price | Zener Diode, 20V V(Z), 2%, 0.35W, Silicon, Unidirectional | BZX84B20 vs BZX84B20TRL |
BZX84B20_R2_00001 | PanJit Semiconductor | Check for Price | Zener Diode, | BZX84B20 vs BZX84B20_R2_00001 |
BZX84B20-7-F | Diodes Incorporated | $0.0783 | Zener Diode, 20V V(Z), 2%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | BZX84B20 vs BZX84B20-7-F |
BZX84B20 | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Zener Diode | BZX84B20 vs BZX84B20 |
BZX84B20TR | Central Semiconductor Corp | Check for Price | Zener Diode, 20V V(Z), 2%, 0.35W, | BZX84B20 vs BZX84B20TR |
BZX84B20-AU_R1_000A1 | PanJit Semiconductor | Check for Price | Zener Diode | BZX84B20 vs BZX84B20-AU_R1_000A1 |