There are no models available for this part yet.
Overview of BZX84B18-HE3_A-08 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for BZX84B18-HE3_A-08 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78AK3098
|
Newark | Zener Diode, 18V, 0.5W, Sot-23 Rohs Compliant: Yes |Vishay BZX84B18-HE3_A-08 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0820 / $0.2450 | Buy Now | |
DISTI #
BZX84B18-HE3_A-08
|
Avnet Americas | ZENER DIODE SOT23-HE3 - Tape and Reel (Alt: BZX84B18-HE3_A-08) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0347 | Buy Now | |
DISTI #
78-BZX84B18-HE3_A-08
|
Mouser Electronics | Zener Diodes RoHS: Compliant | 0 |
|
$0.0380 / $0.3700 | Order Now | |
DISTI #
E02:0323_22500791
|
Arrow Electronics | Diode Zener Single 18V 2% 500mW 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Date Code: 2425 | Europe - 27000 |
|
$0.0341 / $0.0460 | Buy Now | |
DISTI #
82742369
|
Verical | Diode Zener Single 18V 2% 500mW 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Date Code: 2425 | Americas - 15000 |
|
$0.0340 / $0.0459 | Buy Now | |
DISTI #
C1S803619901021
|
Chip1Stop | Unclassified | 27000 |
|
$0.0283 / $0.0393 | Buy Now | |
DISTI #
BZX84B18-HE3_A-08
|
EBV Elektronik | ZENER DIODE SOT23-HE3 (Alt: BZX84B18-HE3_A-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for BZX84B18-HE3_A-08 by Vishay Intertechnologies
Part Data Attributes for BZX84B18-HE3_A-08 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SOT-23, 3 PIN
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
12 Weeks
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
45 Ω
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Knee Impedance-Max
|
225 Ω
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Reference Standard
|
AEC-Q101
|
Reference Voltage-Nom
|
18 V
|
Reverse Current-Max
|
0.05 µA
|
Reverse Test Voltage
|
12.6 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Voltage Temp Coeff-Max
|
0.95 mV/°C
|
Voltage Tol-Max
|
2%
|
Working Test Current
|
5 mA
|