Part Details for BZX84B16Q-7-F by Diodes Incorporated
Overview of BZX84B16Q-7-F by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84B16Q-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-BZX84B16Q-7-FCT-ND
|
DigiKey | TIGHT TOLERANCE ZENER SOT23 T&R Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0218 / $0.2200 | Buy Now |
DISTI #
BZX84B16Q-7-F
|
Avnet Americas | DIIBZX84B16Q-7-F - Tape and Reel (Alt: BZX84B16Q-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 93000 Factory Stock |
|
$0.0167 / $0.0198 | Buy Now |
DISTI #
621-BZX84B16Q-7-F
|
Mouser Electronics | Zener Diodes Tight Tolerance Zener SOT23 T&R 3K RoHS: Compliant | 0 |
|
$0.0200 / $0.2100 | Order Now |
DISTI #
BZX84B16Q-7-F
|
TME | Diode: Zener, 0.35W, 16V, SMD, reel,tape, SOT23, single diode Min Qty: 20 | 4340 |
|
$0.0227 / $0.0379 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 6000 |
|
RFQ | |
DISTI #
BZX84B16Q-7-F
|
Avnet Silica | DIIBZX84B16Q-7-F (Alt: BZX84B16Q-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 480000 |
|
Buy Now | |
|
LCSC | Single 300mW 16V SOT-23 Zener Diodes ROHS | 2770 |
|
$0.0275 / $0.0461 | Buy Now |
|
New Advantage Corporation | SOT23/350mW SURFACE MOUNT PRECISION ZENER DIODE RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 384000 |
|
$0.0278 / $0.0299 | Buy Now |
Part Details for BZX84B16Q-7-F
BZX84B16Q-7-F CAD Models
BZX84B16Q-7-F Part Data Attributes:
|
BZX84B16Q-7-F
Diodes Incorporated
Buy Now
|
Compare Parts:
BZX84B16Q-7-F
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |