Part Details for BZX84B16BK by Central Semiconductor Corp
Overview of BZX84B16BK by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX84B16BK
BZX84B16BK CAD Models
BZX84B16BK Part Data Attributes
|
BZX84B16BK
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
BZX84B16BK
Central Semiconductor Corp
Zener Diode, 16V V(Z), 2%, 0.35W,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 40 Ω | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Reference Voltage-Nom | 16 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84B16BK
This table gives cross-reference parts and alternative options found for BZX84B16BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84B16BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84B16TRL13 | 16V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZX84B16BK vs BZX84B16TRL13 |
BZX84B16-G3-08 | Zener Diode, 16V V(Z), 2%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84B16BK vs BZX84B16-G3-08 |
BZX84B16TR | Zener Diode, 16V V(Z), 2%, 0.35W, | Central Semiconductor Corp | BZX84B16BK vs BZX84B16TR |
BZX84B16 | Zener Diode | WEITRON INTERNATIONAL CO., LTD. | BZX84B16BK vs BZX84B16 |
BZX84B16-AU_R2_000A1 | Zener Diode | PanJit Semiconductor | BZX84B16BK vs BZX84B16-AU_R2_000A1 |
BZX84-B16T/R | DIODE 16 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode | NXP Semiconductors | BZX84B16BK vs BZX84-B16T/R |
BZX84B16 | Zener Diode, 16V V(Z), 2%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | BZX84B16BK vs BZX84B16 |
BZX84B16-V-GS08 | Diode Zener Single 16V 2% 300mW 3-Pin SOT-23 T/R | Vishay Semiconductors | BZX84B16BK vs BZX84B16-V-GS08 |
BZX84B16-T | Zener Diode, | Micro Commercial Components | BZX84B16BK vs BZX84B16-T |
BZX84-B16,235 | Zener Diode, 16V V(Z), 2%, 0.25W, Silicon, Unidirectional, TO-236AB | Nexperia | BZX84B16BK vs BZX84-B16,235 |