Part Details for BZX84B12BK by Central Semiconductor Corp
Overview of BZX84B12BK by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX84B12BK
BZX84B12BK CAD Models
BZX84B12BK Part Data Attributes
|
BZX84B12BK
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
BZX84B12BK
Central Semiconductor Corp
Zener Diode, 12V V(Z), 2%, 0.35W,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 25 Ω | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Reference Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84B12BK
This table gives cross-reference parts and alternative options found for BZX84B12BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84B12BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX84-B12T/R | NXP Semiconductors | Check for Price | DIODE 12 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode | BZX84B12BK vs BZX84-B12T/R |
BZX84B12TR13 | Central Semiconductor Corp | Check for Price | Zener Diode, 12V V(Z), 2%, 0.35W, | BZX84B12BK vs BZX84B12TR13 |
BZX84B12-HE3-08 | Vishay Intertechnologies | Check for Price | Zener Diode, 12V V(Z), 2%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BZX84B12BK vs BZX84B12-HE3-08 |
BZX84B12_R1_00001 | PanJit Semiconductor | Check for Price | Zener Diode, | BZX84B12BK vs BZX84B12_R1_00001 |
BZX84B12 | YAGEO Corporation | Check for Price | Zener Diode, 12V V(Z), 2%, 0.35W, Silicon, Unidirectional | BZX84B12BK vs BZX84B12 |
BZX84B12 | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Zener Diode | BZX84B12BK vs BZX84B12 |