Part Details for BZX84B11-7-F by Diodes Incorporated
Overview of BZX84B11-7-F by Diodes Incorporated
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84B11-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK7416
|
Newark | Zener Diode, 11V, 0.3W, Sot23 Rohs Compliant: Yes |Diodes Inc. BZX84B11-7-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2975 |
|
$0.1870 | Buy Now |
DISTI #
31-BZX84B11-7-FCT-ND
|
DigiKey | DIODE ZENER 11V 350MW SOT23 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
891 In Stock |
|
$0.0177 / $0.1900 | Buy Now |
DISTI #
BZX84B11-7-F
|
Avnet Americas | TIGHT TOLERANCE ZENER SOT23 T&R 3K - Tape and Reel (Alt: BZX84B11-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 237000 Factory Stock |
|
$0.0145 / $0.0171 | Buy Now |
DISTI #
621-BZX84B11-7-F
|
Mouser Electronics | Zener Diodes 350mW 11V Zener AEC-Q101 Qualified RoHS: Compliant | 7778 |
|
$0.0190 / $0.1900 | Buy Now |
|
Future Electronics | BZX84B Series 11 V 350 mW Surface Mount Voltage Regulator Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0174 / $0.0199 | Buy Now |
DISTI #
BZX84B11-7-F
|
Avnet Americas | TIGHT TOLERANCE ZENER SOT23 T&R 3K - Tape and Reel (Alt: BZX84B11-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 237000 Factory Stock |
|
$0.0145 / $0.0171 | Buy Now |
DISTI #
BZX84B11-7-F
|
Avnet Silica | TIGHT TOLERANCE ZENER SOT23 T&R 3K (Alt: BZX84B11-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 3000 |
|
Buy Now | |
|
Chip1Cloud | DIODE ZENER 11V 300MW SOT23 | 109300 |
|
RFQ | |
DISTI #
3945240
|
element14 Asia-Pacific | ZENER DIODE, 11V, 0.3W, SOT23 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 2975 |
|
$0.0266 / $0.1912 | Buy Now |
DISTI #
3945240RL
|
element14 Asia-Pacific | ZENER DIODE, 11V, 0.3W, SOT23 RoHS: Compliant Min Qty: 500 Container: Reel | 2975 |
|
$0.0266 / $0.0465 | Buy Now |