Part Details for BZX84A11TRL13 by YAGEO Corporation
Overview of BZX84A11TRL13 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX84A11TRL13
BZX84A11TRL13 CAD Models
BZX84A11TRL13 Part Data Attributes:
|
BZX84A11TRL13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
BZX84A11TRL13
YAGEO Corporation
Zener Diode, 11V V(Z), 1%, 0.35W, Silicon, Unidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 11 V | |
Reverse Current-Max | 0.1 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | 9 mV/°C | |
Voltage Tol-Max | 1% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84A11TRL13
This table gives cross-reference parts and alternative options found for BZX84A11TRL13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84A11TRL13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84A11TRL | 11V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZX84A11TRL13 vs BZX84A11TRL |
BZX84-A11212 | 11V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZX84A11TRL13 vs BZX84-A11212 |
BZX84A11TRL | Zener Diode, 11V V(Z), 1%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | BZX84A11TRL13 vs BZX84A11TRL |
934057614215 | Zener Diode, 11V V(Z), 1%, 0.25W, Silicon, Unidirectional | Nexperia | BZX84A11TRL13 vs 934057614215 |
BZX84-A11 | Zener Diode, 11V V(Z), 1%, 0.25W, Silicon, Unidirectional, TO-236AB | Nexperia | BZX84A11TRL13 vs BZX84-A11 |
BZX84-A11,215 | BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin | Nexperia | BZX84A11TRL13 vs BZX84-A11,215 |