There are no models available for this part yet.
Overview of BZX84-C6V8 by Philips Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for BZX84-C6V8 by Philips Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 45 | 6423 |
|
$0.0225 / $0.1125 | Buy Now | ||
Bristol Electronics | 6417 |
|
RFQ | ||||
Quest Components | Zener Diode, Two Terminal, 6.8 Volt, 5%, SOT-23 | 21240 |
|
$0.0300 / $0.1500 | Buy Now | ||
Quest Components | Zener Diode, Two Terminal, 6.8 Volt, 5%, SOT-23 | 5376 |
|
$0.0270 / $0.0600 | Buy Now | ||
Quest Components | Zener Diode, Two Terminal, 6.8 Volt, 5%, SOT-23 | 5133 |
|
$0.0162 / $0.0810 | Buy Now | ||
Quest Components | Zener Diode, Two Terminal, 6.8 Volt, 5%, SOT-23 | 4790 |
|
$0.0300 / $0.1500 | Buy Now | ||
Quest Components | Zener Diode, Two Terminal, 6.8 Volt, 5%, SOT-23 | 415 |
|
$0.1566 / $0.5220 | Buy Now | ||
Chip 1 Exchange | INSTOCK | 2500 |
|
RFQ |
CAD Models for BZX84-C6V8 by Philips Semiconductors
Part Data Attributes for BZX84-C6V8 by Philips Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
PHILIPS SEMICONDUCTORS
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Configuration
|
SINGLE
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
15 Ω
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Operating Temperature-Max
|
150 °C
|
Peak Reflow Temperature (Cel)
|
260
|
Power Dissipation-Max
|
0.3 W
|
Reference Voltage-Nom
|
6.8 V
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
5 mA
|
Related Parts for BZX84-C6V8
-
BZX84B12Zener Diodes
-
BAS16Rectifier Diodes
-
BZW04-171BHB0GTransient Suppressors
-
C1808X102K302TFixed Capacitors
-
IRFB3207PBFPower Field-Effect Transistors
-
RC0402FR-079R31LFixed Resistors
-
PMBT3906Small Signal Bipolar Transistors
-
C8051F226Microcontrollers
-
DMP4025SFG-7Small Signal Field-Effect Transistors