BZX84-C6V8/B
Description: Zener Diode, 6.8V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB

Overview of BZX84-C6V8/B by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy Electronic Manufacturing

CAD Models for BZX84-C6V8/B by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX84-C6V8/B by Nexperia

BZX84-C6V8/B
Nexperia
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEXPERIA
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.25 W
Reference Voltage-Nom
6.8 V
Surface Mount
YES
Technology
ZENER
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. BZX84-C6V8/B
    Nexperia
    Zener Diode, 6.8V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB
    VS

Alternate Parts for BZX84-C6V8/B

This table gives cross-reference parts and alternative options found for BZX84-C6V8/B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84-C6V8/B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX84-C6V8,235 BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin Nexperia BZX84-C6V8/B vs BZX84-C6V8,235
BZX84-B6V8235 6.8V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZX84-C6V8/B vs BZX84-B6V8235
BZX84C6V8TRL 6.8V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZX84-C6V8/B vs BZX84C6V8TRL
933137420235 6.8V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 3 PIN NXP Semiconductors BZX84-C6V8/B vs 933137420235
BZX84-C6V8T/R DIODE 6.8 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode NXP Semiconductors BZX84-C6V8/B vs BZX84-C6V8T/R
BZX84-C6V8,215 BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin Nexperia BZX84-C6V8/B vs BZX84-C6V8,215
BZX84C6V8TRL13 6.8V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZX84-C6V8/B vs BZX84C6V8TRL13
BZX84-C6V8 Zener Diode, 6.8V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB Nexperia BZX84-C6V8/B vs BZX84-C6V8
BZX84-C6V8/DG/B3,2 Zener Diode, 6.8V V(Z), 5%, 0.25W Nexperia BZX84-C6V8/B vs BZX84-C6V8/DG/B3,2
BZX84-C6V8 Zener Diode, 0.35W, Silicon, Unidirectional, Microsemi Corporation BZX84-C6V8/B vs BZX84-C6V8
Part Number Description Manufacturer Compare
BZX84C6V8-H Zener Diode, Formosa Microsemi Co Ltd BZX84-C6V8/B vs BZX84C6V8-H
BZX84C6V8_NL Zener Diode, 6.8V V(Z), 5%, 0.35W, Silicon, Unidirectional, 49, 3 PIN Fairchild Semiconductor Corporation BZX84-C6V8/B vs BZX84C6V8_NL
BZX84C6V8 Zener Diode, 6.8V V(Z), 5.88%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN Central Semiconductor Corp BZX84-C6V8/B vs BZX84C6V8
BZX84C6V8TR13 Zener Diode, 6.8V V(Z), 5%, 0.35W, Silicon, Unidirectional, Central Semiconductor Corp BZX84-C6V8/B vs BZX84C6V8TR13
BZX84C6V8-AU_R1_000A1 Zener Diode, 6.8V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor BZX84-C6V8/B vs BZX84C6V8-AU_R1_000A1
BZX84C6V8TR Zener Diode, 6.8V V(Z), Silicon, Unidirectional Allegro MicroSystems LLC BZX84-C6V8/B vs BZX84C6V8TR
BZX84C6V8-G3-08 Zener Diode, 6.8V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84-C6V8/B vs BZX84C6V8-G3-08
BZX84C6V8-G3-18 Zener Diode, 6.8V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84-C6V8/B vs BZX84C6V8-G3-18
BZX84C6V8TC Zener Diode, 6.8V V(Z), 5%, 0.33W, Silicon, Unidirectional Diodes Incorporated BZX84-C6V8/B vs BZX84C6V8TC
BZX84C6V8ET3G 6.8V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 onsemi BZX84-C6V8/B vs BZX84C6V8ET3G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX84-C6V8/B by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX84-C6V8/B by Nexperia

  • Please alert me when BZX84-C6V8/B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BZX84-C6V8/B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX84-C6V8/B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BZX84-C6V8/B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX84-C6V8/B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX84-C6V8/B by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: