Part Details for BZX84-C4V7,215 by NXP Semiconductors
Overview of BZX84-C4V7,215 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BZX84-C4V7,215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BZX84-C4V7,215-ND
|
DigiKey | NOW NEXPERIA BZX84-C4V7 - ZENER Min Qty: 13172 Container: Bulk MARKETPLACE PRODUCT |
1988000 In Stock |
|
$0.0200 | Buy Now |
|
Bristol Electronics | 27620 |
|
RFQ | ||
|
Quest Components | 4.7 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB | 2475 |
|
$0.0263 / $0.0584 | Buy Now |
|
Rochester Electronics | BZX84-C4V7 - Zener Diode, 4.7V, 5%, 0.25W, Unidirectional, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 1988000 |
|
$0.0195 / $0.0230 | Buy Now |
Part Details for BZX84-C4V7,215
BZX84-C4V7,215 CAD Models
BZX84-C4V7,215 Part Data Attributes:
|
BZX84-C4V7,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZX84-C4V7,215
NXP Semiconductors
BZX84 series - Voltage regulator diodes TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | PLASTIC, SMD, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.7 V | |
Reverse Current-Max | 3 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | 0.2 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84-C4V7,215
This table gives cross-reference parts and alternative options found for BZX84-C4V7,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84-C4V7,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84-C4V7 | Zener Diode, 0.35W, Silicon, Unidirectional | Microsemi Corporation | BZX84-C4V7,215 vs BZX84-C4V7 |
SZBZX84C4V7LT1 | 4.7V, 0.225W, SILICON, BIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | onsemi | BZX84-C4V7,215 vs SZBZX84C4V7LT1 |
933137380215 | 4.7V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 3 PIN | NXP Semiconductors | BZX84-C4V7,215 vs 933137380215 |
BZX84C4V7LT1 | 250 mW 4.7 V ±5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BZX84-C4V7,215 vs BZX84C4V7LT1 |
BZX84C4V7 | Zener Diode, 4.7V V(Z), 5%, 0.33W, Silicon, Unidirectional, SOT-23, 3 PIN | Zetex / Diodes Inc | BZX84-C4V7,215 vs BZX84C4V7 |
BZX84-C4V7 | Zener Diode, 4.7V V(Z), 5%, 0.3W, Silicon, Unidirectional, TO-236AB, PLASTIC, SOT-23, 3 PIN | Vishay Semiconductors | BZX84-C4V7,215 vs BZX84-C4V7 |
BZX84C4V7LT1G | 250 mW; Zener Diode Voltage Regulator 4.7 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BZX84-C4V7,215 vs BZX84C4V7LT1G |
BZX84-C4V7 | DIODE 4.7 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode | NXP Semiconductors | BZX84-C4V7,215 vs BZX84-C4V7 |
BZX84-C4V7 | Zener Diode, 4.7V V(Z), 5%, 0.35W, Silicon, Unidirectional | TDK Micronas GmbH | BZX84-C4V7,215 vs BZX84-C4V7 |
BZX84C4V7LT1 | 4.7V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN | Motorola Mobility LLC | BZX84-C4V7,215 vs BZX84C4V7LT1 |