BZX84-C2V4/G
Description: Zener Diode, 2.4V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB

Overview of BZX84-C2V4/G by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for BZX84-C2V4/G by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX84-C2V4/G by Nexperia

BZX84-C2V4/G
Nexperia
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEXPERIA
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.25 W
Reference Voltage-Nom
2.4 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. BZX84-C2V4/G
    Nexperia
    Zener Diode, 2.4V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB
    VS

Alternate Parts for BZX84-C2V4/G

This table gives cross-reference parts and alternative options found for BZX84-C2V4/G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84-C2V4/G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX84-C2V4/AT BZX84-C2V4/AT NXP Semiconductors BZX84-C2V4/G vs BZX84-C2V4/AT
BZX84C2V4-E3-08 Zener Diode, 2.4V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84-C2V4/G vs BZX84C2V4-E3-08
BZX84C2V4_R1_00001 Zener Diode, 2.4V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor BZX84-C2V4/G vs BZX84C2V4_R1_00001
BZX84C2V4-AU_R1_000A1 Zener Diode, 2.4V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor BZX84-C2V4/G vs BZX84C2V4-AU_R1_000A1
BZX84C2V4_R2_00001 Zener Diode, 2.4V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor BZX84-C2V4/G vs BZX84C2V4_R2_00001
BZX84-C2V4T/R 2.4V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 NXP Semiconductors BZX84-C2V4/G vs BZX84-C2V4T/R
BZX84C2V4-T1 Zener Diode, 2.4V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Sangdest Microelectronics (Nanjing) Co Ltd BZX84-C2V4/G vs BZX84C2V4-T1
BZX84C2V4-T1-LF Zener Diode, 2.4V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Won-Top Electronics Co Ltd BZX84-C2V4/G vs BZX84C2V4-T1-LF
BZX84C2V4Q-7-F Zener Diode, 2.4V V(Z), 8.33%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BZX84-C2V4/G vs BZX84C2V4Q-7-F
BZX84-C2V4,215 BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin Nexperia BZX84-C2V4/G vs BZX84-C2V4,215
Part Number Description Manufacturer Compare
BZX84-C2V4,215 BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin Nexperia BZX84-C2V4/G vs BZX84-C2V4,215
934062091215 Zener Diode, 2.4V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB Nexperia BZX84-C2V4/G vs 934062091215
BZX84-C2V4/T3 2.4V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 NXP Semiconductors BZX84-C2V4/G vs BZX84-C2V4/T3
BZX84-C2V4T/R 2.4V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 NXP Semiconductors BZX84-C2V4/G vs BZX84-C2V4T/R
BZX84-C2V4/DG Zener Diode, 2.4V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB Nexperia BZX84-C2V4/G vs BZX84-C2V4/DG
BZX84-C2V4/A2 Zener Diode, 2.4V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB Nexperia BZX84-C2V4/G vs BZX84-C2V4/A2
933516920235 Zener Diode, 2.4V V(Z), 5%, 0.25W, Silicon, Unidirectional Nexperia BZX84-C2V4/G vs 933516920235
BZX84-C2V4TRL Zener Diode, 2.4V V(Z), 5%, 0.35W, Silicon, Unidirectional NXP Semiconductors BZX84-C2V4/G vs BZX84-C2V4TRL
BZX84-C2V4TRL13 Zener Diode, 2.4V V(Z), 5%, 0.35W, Silicon, Unidirectional NXP Semiconductors BZX84-C2V4/G vs BZX84-C2V4TRL13
BZX84C2V4TRL 2.4V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZX84-C2V4/G vs BZX84C2V4TRL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX84-C2V4/G by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX84-C2V4/G by Nexperia

Select Manufacturer
Which Manufacturer of BZX84-C2V4/G would you like to use for your alert(s)?
  • Please alert me when BZX84-C2V4/G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX84-C2V4/G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX84-C2V4/G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX84-C2V4/G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX84-C2V4/G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX84-C2V4/G by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: