Diodes
BZX84-C27,215
Description: BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin

Overview of BZX84-C27,215 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for BZX84-C27,215 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 97W1993
Newark Zener Single Diode, 27 V, 250 Mw, To-236Ab, 3, 150 C Rohs Compliant: Yes |Nexperia BZX84-C27,215 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel 75000
  • 3,000 $0.0330
  • 6,000 $0.0290
  • 12,000 $0.0270
$0.0270 / $0.0330 Buy Now
DISTI # 25M8018
Newark Zener Single Diode, 27 V, 250 Mw, To-236Ab, 5 %, 3, 150 C Rohs Compliant: Yes |Nexperia BZX84-C27,215 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 25782
  • 1 $0.1690
  • 10 $0.1180
  • 25 $0.1000
  • 50 $0.0820
  • 100 $0.0650
  • 250 $0.0590
  • 500 $0.0510
$0.0510 / $0.1690 Buy Now
DISTI # 1727-5026-1-ND
DigiKey DIODE ZENER 27V 250MW TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 12838
In Stock
  • 1 $0.1000
  • 10 $0.0650
  • 100 $0.0438
  • 500 $0.0332
  • 1,000 $0.0295
  • 3,000 $0.0248
  • 6,000 $0.0223
  • 9,000 $0.0210
  • 15,000 $0.0195
  • 21,000 $0.0186
  • 30,000 $0.0178
  • 75,000 $0.0159
  • 150,000 $0.0147
  • 300,000 $0.0137
$0.0137 / $0.1000 Buy Now
DISTI # BZX84-C27,215
Avnet Americas Diode Zener Single 27V 5% 250mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84-C27,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel 39000
  • 3,000 $0.0075
$0.0075 Buy Now
DISTI # BZX84-C27,215
Avnet Americas Diode Zener Single 27V 5% 250mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84-C27,215) RoHS: Compliant Min Qty: 15823 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 18000 Partner Stock
RFQ
DISTI # 771-BZX84-C27T/R
Mouser Electronics Zener Diodes BZX84-C27/SOT23/TO-236AB RoHS: Compliant 10460
  • 1 $0.1500
  • 10 $0.1080
  • 100 $0.0430
  • 1,000 $0.0310
  • 3,000 $0.0180
  • 9,000 $0.0150
  • 24,000 $0.0120
  • 45,000 $0.0110
  • 99,000 $0.0100
$0.0100 / $0.1500 Buy Now
DISTI # P40:2555_14501657
Arrow Electronics Diode Zener Single 27V 5% 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 63000 Package Multiple: 3000 Lead time: 98 Weeks Date Code: 2129 Europe - 63000
  • 63,000 $0.0139
$0.0139 Buy Now
DISTI # V79:2366_18854428
Arrow Electronics Diode Zener Single 27V 5% 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 6803 Package Multiple: 1 Date Code: 2247 Americas - 48000
  • 6,803 $0.0150
  • 24,000 $0.0125
$0.0125 / $0.0150 Buy Now
DISTI # E02:0323_00016766
Arrow Electronics Diode Zener Single 27V 5% 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2418 Europe - 45000
  • 6,000 $0.0161
  • 9,000 $0.0101
$0.0101 / $0.0161 Buy Now
DISTI # V72:2272_06523598
Arrow Electronics Diode Zener Single 27V 5% 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 753 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2038 Container: Cut Strips Americas - 34264
  • 753 $0.1328
  • 1,000 $0.1326
  • 3,000 $0.1324
  • 6,000 $0.1322
  • 15,000 $0.1320
  • 30,000 $0.1318
$0.1318 / $0.1328 Buy Now
Future Electronics BZX84 Series 27 V ±5 % 250 mW Surface Mount Voltage Regulator Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel 186000
Reel
  • 3,000 $0.0115
  • 12,000 $0.0109
  • 45,000 $0.0104
  • 75,000 $0.0102
  • 150,000 $0.0095
$0.0095 / $0.0115 Buy Now
Future Electronics BZX84 Series 27 V ±5 % 250 mW Surface Mount Voltage Regulator Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel 30000
Reel
  • 3,000 $0.0115
  • 12,000 $0.0109
  • 45,000 $0.0104
  • 75,000 $0.0102
  • 150,000 $0.0095
$0.0095 / $0.0115 Buy Now
DISTI # 70354149
Verical Diode Zener Single 27V 5% 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 6803 Package Multiple: 1 Date Code: 2247 Americas - 48000
  • 6,897 $0.0150
  • 24,000 $0.0125
$0.0125 / $0.0150 Buy Now
DISTI # 83647605
Verical Diode Zener Single 27V 5% 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Date Code: 2418 Americas - 42000
  • 3,000 $0.0166
  • 24,000 $0.0133
  • 45,000 $0.0122
  • 99,000 $0.0117
$0.0117 / $0.0166 Buy Now
DISTI # 53354105
Verical Diode Zener Single 27V 5% 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 753 Package Multiple: 1 Date Code: 2038 Americas - 34264
  • 691 $0.0309
  • 3,000 $0.0180
  • 9,000 $0.0150
  • 24,000 $0.0133
$0.0133 / $0.0309 Buy Now
Rochester Electronics BZX84-C24 - Zener Diode, 24V, 5%, 0.25W, Unidirectional, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 6000
  • 1 $0.0230
  • 25 $0.0225
  • 100 $0.0216
  • 500 $0.0207
  • 1,000 $0.0195
$0.0195 / $0.0230 Buy Now
DISTI # BZX84-C27.215
TME Diode: Zener, 0.25W, 27V, SMD, reel,tape, SOT23, Ifmax: 200mA Min Qty: 1 1159
  • 1 $0.1204
  • 10 $0.0857
  • 50 $0.0565
  • 100 $0.0466
  • 500 $0.0301
  • 1,500 $0.0231
  • 3,000 $0.0197
  • 6,000 $0.0172
  • 9,000 $0.0161
$0.0161 / $0.1204 Buy Now
DISTI # BZX84-C27,215
Avnet Asia Diode Zener Single 27V 5% 250mW 3-Pin SOT-23 T/R (Alt: BZX84-C27,215) RoHS: Compliant Min Qty: 69000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days 0
  • 69,000 $0.0172
  • 138,000 $0.0156
  • 207,000 $0.0143
  • 345,000 $0.0132
  • 690,000 $0.0123
  • 1,725,000 $0.0115
  • 3,450,000 $0.0107
$0.0107 / $0.0172 Buy Now
DISTI # BZX84-C27,215
Avnet Silica Diode Zener Single 27V 5% 250mW 3-Pin SOT-23 T/R (Alt: BZX84-C27,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Silica - 213000
Buy Now
DISTI # C1S548200136191
Chip1Stop BZX84-C27/SOT23/TO-236AB RoHS: Compliant 48000
  • 6,803 $0.0150
  • 24,000 $0.0125
$0.0125 / $0.0150 Buy Now
DISTI # C1S537100142153
Chip1Stop BZX84-C27/SOT23/TO-236AB RoHS: Compliant 45000
  • 3,000 $0.0180
  • 6,000 $0.0177
  • 12,000 $0.0127
$0.0127 / $0.0180 Buy Now
DISTI # C1S548200260355
Chip1Stop Zener Diode RoHS: Compliant 34264
  • 753 $0.1328
  • 1,000 $0.1326
  • 3,000 $0.1324
  • 6,000 $0.1322
  • 15,000 $0.1320
  • 30,000 $0.1318
$0.1318 / $0.1328 Buy Now
DISTI # C1S548200094938
Chip1Stop BZX84-C27/SOT23/TO-236AB RoHS: Compliant Container: Cut Tape 10260
  • 50 $0.1010
  • 100 $0.0460
  • 200 $0.0369
  • 500 $0.0349
  • 1,000 $0.0276
  • 2,000 $0.0275
$0.0275 / $0.1010 Buy Now
DISTI # BZX84-C27,215
EBV Elektronik Diode Zener Single 27V 5% 250mW 3-Pin SOT-23 T/R (Alt: BZX84-C27,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days EBV - 444000
Buy Now
New Advantage Corporation BZX84 Series 27 V �5 % 250 mW Surface Mount Voltage Regulator Diode - SOT-23 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 174000
  • 12,000 $0.0134
  • 174,000 $0.0125
$0.0125 / $0.0134 Buy Now

CAD Models for BZX84-C27,215 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BZX84-C27,215 by Nexperia

BZX84-C27,215
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
TO-236
Package Description
SOT-23, 3 PIN
Pin Count
3
Manufacturer Package Code
SOT23
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Date Of Intro
1999-05-18
Samacsys Manufacturer
Nexperia
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
80 Ω
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Knee Impedance-Max
300 Ω
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.25 W
Reference Standard
IEC-60134
Reference Voltage-Nom
27 V
Reverse Current-Max
0.05 µA
Reverse Test Voltage
18.9 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Temp Coeff-Max
25.3 mV/°C
Voltage Tol-Max
5%
Working Test Current
2 mA
Want to compare parts?
  1. BZX84-C27,215
    Nexperia
    BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin
    VS

Alternate Parts for BZX84-C27,215

This table gives cross-reference parts and alternative options found for BZX84-C27,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84-C27,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX84C27TR Zener Diode, 27V V(Z), Silicon, Unidirectional Allegro MicroSystems LLC BZX84-C27,215 vs BZX84C27TR
BZX84C27-TP-HF Zener Diode, 27V V(Z), 5%, 0.35W, Micro Commercial Components BZX84-C27,215 vs BZX84C27-TP-HF
BZX84C27Q-13-F Zener Diode, 27V V(Z), 7.04%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BZX84-C27,215 vs BZX84C27Q-13-F
933388320235 Zener Diode, 27V V(Z), 5%, 0.25W, Silicon, Unidirectional Nexperia BZX84-C27,215 vs 933388320235
BZX84C27S62Z Zener Diode, 27V V(Z), 5%, 0.35W, Silicon, Unidirectional Fairchild Semiconductor Corporation BZX84-C27,215 vs BZX84C27S62Z
BZX84C27 27V, 0.35W Zener Diode, 3000-REEL onsemi BZX84-C27,215 vs BZX84C27
BZX84-C27 Zener Diode, 27V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB Nexperia BZX84-C27,215 vs BZX84-C27
BZX84C27 Zener Diode, 27V V(Z), 7%, 0.41W Excel (Suzhou) Semiconductor Co Ltd BZX84-C27,215 vs BZX84C27
BZX84C27_R1_00001 Zener Diode, 27V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor BZX84-C27,215 vs BZX84C27_R1_00001
BZX84C27-7 Zener Diode, 27V V(Z), 7.04%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Diodes Incorporated BZX84-C27,215 vs BZX84C27-7
Part Number Description Manufacturer Compare
BZX84C22TC Zener Diode, 22V V(Z), 5%, 0.33W, Silicon, Unidirectional Diodes Incorporated BZX84-C27,215 vs BZX84C22TC
BZX84C27L99Z Zener Diode, 27V V(Z), 5%, 0.35W, Silicon, Unidirectional Fairchild Semiconductor Corporation BZX84-C27,215 vs BZX84C27L99Z
BZX84C27TA Zener Diode, 27V V(Z), 5%, 0.33W, Silicon, Unidirectional Diodes Incorporated BZX84-C27,215 vs BZX84C27TA
BZX84C24-T1 Zener Diode, 24V V(Z), 5.785%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN Rectron Semiconductor BZX84-C27,215 vs BZX84C24-T1
BZX84C24-T1 Zener Diode, 24V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Won-Top Electronics Co Ltd BZX84-C27,215 vs BZX84C24-T1
BZX84C24S62Z Zener Diode, 24V V(Z), 5%, 0.35W, Silicon, Unidirectional Fairchild Semiconductor Corporation BZX84-C27,215 vs BZX84C24S62Z
BZX84C22-7 Zener Diode, 22V V(Z), 5.67%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Diodes Incorporated BZX84-C27,215 vs BZX84C22-7
BZX84C24-T3 Zener Diode, 24V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Sangdest Microelectronics (Nanjing) Co Ltd BZX84-C27,215 vs BZX84C24-T3
BZX84C22 Zener Diode, 22V V(Z), 5%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor BZX84-C27,215 vs BZX84C22
BZX84C27Q-7-F Zener Diode, 27V V(Z), 7.04%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BZX84-C27,215 vs BZX84C27Q-7-F

Related Parts for BZX84-C27,215

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX84-C27,215 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX84-C27,215 by Nexperia

Select Manufacturer
Which Manufacturer of BZX84-C27,215 would you like to use for your alert(s)?
  • Please alert me when BZX84-C27,215 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX84-C27,215 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX84-C27,215 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX84-C27,215 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX84-C27,215.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX84-C27,215 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: