Part Details for BZX84-C15/CH,235 by Nexperia
Overview of BZX84-C15/CH,235 by Nexperia
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for BZX84-C15/CH,235
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ZENER DIODE | 10000 |
|
$0.0190 / $0.0584 | Buy Now |
|
Rochester Electronics | BZX84 - Voltage regulator diodes RoHS: Compliant Status: Active Min Qty: 1 | 10000 |
|
$0.0195 / $0.0230 | Buy Now |
Part Details for BZX84-C15/CH,235
BZX84-C15/CH,235 CAD Models
BZX84-C15/CH,235 Part Data Attributes:
|
BZX84-C15/CH,235
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZX84-C15/CH,235
Nexperia
BZX84 series - Voltage regulator diodes TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 200 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 15 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 10.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | 13 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84-C15/CH,235
This table gives cross-reference parts and alternative options found for BZX84-C15/CH,235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84-C15/CH,235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C15-T1 | Zener Diode, 15V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | BZX84-C15/CH,235 vs BZX84C15-T1 |
BZX84-C15 | Zener Diode, 15V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB | Nexperia | BZX84-C15/CH,235 vs BZX84-C15 |
933388260215 | Zener Diode, 14.7V V(Z), 5%, 0.25W, Silicon, Unidirectional | Nexperia | BZX84-C15/CH,235 vs 933388260215 |
BZX84C15 | 15V, 0.35W Zener Diode, 3000-REEL | onsemi | BZX84-C15/CH,235 vs BZX84C15 |
BZX84C15-GS08 | Zener Diode, 15V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Vishay Semiconductors | BZX84-C15/CH,235 vs BZX84C15-GS08 |
BZX84C15 | Zener Diode, 15V V(Z), 5%, 0.3W | Lite-On Semiconductor Corporation | BZX84-C15/CH,235 vs BZX84C15 |
BZX84C15-GT1 | Zener Diode, 15V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | BZX84-C15/CH,235 vs BZX84C15-GT1 |
BZX84C15TC | Zener Diode, 15V V(Z), 5%, 0.33W, Silicon, Unidirectional, | Diodes Incorporated | BZX84-C15/CH,235 vs BZX84C15TC |
BZX84C15 | Zener Diode, 15V V(Z), 5%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BZX84-C15/CH,235 vs BZX84C15 |
BZX84C15-HE3-08 | Zener Diode, 15V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84-C15/CH,235 vs BZX84C15-HE3-08 |