Part Details for BZX84-B5V1,235 by NXP Semiconductors
Overview of BZX84-B5V1,235 by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84-B5V1,235
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BZX84-B5V1,235-ND
|
DigiKey | DIODE ZENER 5.1V 250MW TO236AB Min Qty: 13172 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
637900 In Stock |
|
$0.0200 | Buy Now |
DISTI #
85975425
|
Verical | Diode Zener Single 5.1V 2% 250mW Automotive 3-Pin TO-236AB T/R RoHS: Compliant Min Qty: 16130 Package Multiple: 1 Date Code: 1501 | Americas - 713000 |
|
$0.0233 | Buy Now |
DISTI #
85974915
|
Verical | Diode Zener Single 5.1V 2% 250mW Automotive 3-Pin TO-236AB T/R RoHS: Compliant Min Qty: 16130 Package Multiple: 1 Date Code: 1401 | Americas - 534900 |
|
$0.0233 | Buy Now |
|
Rochester Electronics | BZX84-B5V1 - Zener Diode, 5.1V, 2%, 0.25W, Unidirectional, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 637900 |
|
$0.0186 / $0.0219 | Buy Now |
DISTI #
SMC-BZX84-B5V1,235
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2416 |
|
RFQ |
Part Details for BZX84-B5V1,235
BZX84-B5V1,235 CAD Models
BZX84-B5V1,235 Part Data Attributes
|
BZX84-B5V1,235
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZX84-B5V1,235
NXP Semiconductors
BZX84 series - Voltage regulator diodes TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | PLASTIC, SMD, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 60 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.1 V | |
Reverse Current-Max | 2 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | 1.2 mV/°C | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84-B5V1,235
This table gives cross-reference parts and alternative options found for BZX84-B5V1,235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84-B5V1,235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
933643800235 | NXP Semiconductors | Check for Price | 5.1V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 3 PIN | BZX84-B5V1,235 vs 933643800235 |
BZX84B5V1LT3 | onsemi | Check for Price | 5.1V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | BZX84-B5V1,235 vs BZX84B5V1LT3 |
BZX84B5V1LT1 | onsemi | Check for Price | 5.1V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | BZX84-B5V1,235 vs BZX84B5V1LT1 |
BZX84B5V1LT1G | onsemi | $0.0092 | 250 mW; Zener Diode Voltage Regulator 5.1 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL | BZX84-B5V1,235 vs BZX84B5V1LT1G |