Part Details for BZX84-B56TRL by NXP Semiconductors
Overview of BZX84-B56TRL by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX84-B56TRL
BZX84-B56TRL CAD Models
BZX84-B56TRL Part Data Attributes
|
BZX84-B56TRL
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZX84-B56TRL
NXP Semiconductors
Zener Diode, 56V V(Z), 2%, 0.35W, Silicon, Unidirectional
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 56 V | |
Reverse Current-Max | 0.05 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | 63.8 mV/°C | |
Voltage Tol-Max | 2% | |
Working Test Current | 2 mA |
Alternate Parts for BZX84-B56TRL
This table gives cross-reference parts and alternative options found for BZX84-B56TRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84-B56TRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84-B56/G | Zener Diode, 56V V(Z), 2%, 0.25W, Silicon, Unidirectional, TO-236AB | Nexperia | BZX84-B56TRL vs BZX84-B56/G |
BZX84B56_R2_00001 | Zener Diode, | PanJit Semiconductor | BZX84-B56TRL vs BZX84B56_R2_00001 |
BZX84B56-AU_R1_000A1 | Zener Diode | PanJit Semiconductor | BZX84-B56TRL vs BZX84B56-AU_R1_000A1 |
BZX84B56 | Zener Diode, 56V V(Z), 2%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BZX84-B56TRL vs BZX84B56 |
BZX84-B56 | Zener Diode, 56V V(Z), 2%, 0.25W, Silicon, Unidirectional, TO-236AB | Nexperia | BZX84-B56TRL vs BZX84-B56 |
BZX84-B56,215 | BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin | Nexperia | BZX84-B56TRL vs BZX84-B56,215 |
BZX84B56-AU_R2_000A1 | Zener Diode | PanJit Semiconductor | BZX84-B56TRL vs BZX84B56-AU_R2_000A1 |
BZX84-B56TRL13 | Zener Diode, 56V V(Z), 2%, 0.35W, Silicon, Unidirectional | NXP Semiconductors | BZX84-B56TRL vs BZX84-B56TRL13 |
BZX84B56T/R7 | Zener Diode, 56V V(Z), 2%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BZX84-B56TRL vs BZX84B56T/R7 |
BZX84B56T/R13 | Zener Diode, 56V V(Z), 2%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BZX84-B56TRL vs BZX84B56T/R13 |