Part Details for BZX84-B4V7,235 by Nexperia
Overview of BZX84-B4V7,235 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX84-B4V7,235
BZX84-B4V7,235 CAD Models
BZX84-B4V7,235 Part Data Attributes
|
BZX84-B4V7,235
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZX84-B4V7,235
Nexperia
Zener Diode, 4.7V V(Z), 2%, 0.25W, Silicon, Unidirectional, TO-236AB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2017-02-17 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 500 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 4.7 V | |
Reverse Current-Max | 3 µA | |
Reverse Test Voltage | 2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | 0.2 mV/°C | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84-B4V7,235
This table gives cross-reference parts and alternative options found for BZX84-B4V7,235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84-B4V7,235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX84B4V7 | Micro Commercial Components | Check for Price | Zener Diode, 4.7V V(Z), 2%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | BZX84-B4V7,235 vs BZX84B4V7 |
BZX84B4V7-G3-08 | Vishay Intertechnologies | Check for Price | Zener Diode, 4.7V V(Z), 2%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | BZX84-B4V7,235 vs BZX84B4V7-G3-08 |
BZX84B4V7TRL | NXP Semiconductors | Check for Price | 4.7V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | BZX84-B4V7,235 vs BZX84B4V7TRL |
BZX84B4V7_R2_00001 | PanJit Semiconductor | Check for Price | Zener Diode, | BZX84-B4V7,235 vs BZX84B4V7_R2_00001 |
BZX84B4V7-HE3-08 | Vishay Intertechnologies | Check for Price | Zener Diode, 4.7V V(Z), 2%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BZX84-B4V7,235 vs BZX84B4V7-HE3-08 |
BZX84B4V7 | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Zener Diode | BZX84-B4V7,235 vs BZX84B4V7 |
BZX84B4V7-E3-08 | Vishay Intertechnologies | $0.0343 | Zener Diode, 4.7V V(Z), 2%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BZX84-B4V7,235 vs BZX84B4V7-E3-08 |
BZX84B4V7TR13 | Central Semiconductor Corp | Check for Price | Zener Diode, 4.7V V(Z), 2%, 0.35W, | BZX84-B4V7,235 vs BZX84B4V7TR13 |