Part Details for BZX84-B39235 by NXP Semiconductors
Overview of BZX84-B39235 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX84-B39235
BZX84-B39235 CAD Models
BZX84-B39235 Part Data Attributes
|
BZX84-B39235
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZX84-B39235
NXP Semiconductors
DIODE 39 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 39 V | |
Reverse Current-Max | 0.05 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | 41.2 mV/°C | |
Voltage Tol-Max | 2% | |
Working Test Current | 2 mA |
Alternate Parts for BZX84-B39235
This table gives cross-reference parts and alternative options found for BZX84-B39235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84-B39235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84-B39 | Zener Diode, 39V V(Z), 2%, 0.25W, Silicon, Unidirectional, TO-236AB | Nexperia | BZX84-B39235 vs BZX84-B39 |
BZX84B39-HE3-08 | Zener Diode, 39V V(Z), 2%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84-B39235 vs BZX84B39-HE3-08 |
BZX84B39 | Zener Diode, 39V V(Z), 2%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | BZX84-B39235 vs BZX84B39 |
BZX84B39_R1_00001 | Zener Diode, | PanJit Semiconductor | BZX84-B39235 vs BZX84B39_R1_00001 |
BZX84B39 | Zener Diode, 39V V(Z), 2%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Micro Commercial Components | BZX84-B39235 vs BZX84B39 |
BZX84B39-G3-08 | Zener Diode, 39V V(Z), 2%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84-B39235 vs BZX84B39-G3-08 |
BZX84-B39,235 | Zener Diode, 39V V(Z), 2%, 0.25W, Silicon, Unidirectional, TO-236AB | Nexperia | BZX84-B39235 vs BZX84-B39,235 |
BZX84B39-TP-HF | Zener Diode, | Micro Commercial Components | BZX84-B39235 vs BZX84B39-TP-HF |
BZX84B39_R2_00001 | Zener Diode, | PanJit Semiconductor | BZX84-B39235 vs BZX84B39_R2_00001 |
BZX84B39TRL13 | 39V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZX84-B39235 vs BZX84B39TRL13 |