Part Details for BZX84-B33TRL by NXP Semiconductors
Overview of BZX84-B33TRL by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BZX84-B33TRL
BZX84-B33TRL CAD Models
BZX84-B33TRL Part Data Attributes
|
BZX84-B33TRL
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZX84-B33TRL
NXP Semiconductors
Zener Diode, 33V V(Z), 2%, 0.35W, Silicon, Unidirectional
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 33 V | |
Reverse Current-Max | 0.05 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | 33.4 mV/°C | |
Voltage Tol-Max | 2% | |
Working Test Current | 2 mA |
Alternate Parts for BZX84-B33TRL
This table gives cross-reference parts and alternative options found for BZX84-B33TRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84-B33TRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84B33-V-GS08 | BZX84-V-Series Small Signal Zener Diodes | Vishay Semiconductors | BZX84-B33TRL vs BZX84B33-V-GS08 |
BZX84B33TRL | Zener Diode, 33V V(Z), 2%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | BZX84-B33TRL vs BZX84B33TRL |
BZX84B33-T | Zener Diode, | Micro Commercial Components | BZX84-B33TRL vs BZX84B33-T |
BZX84B33-G3-08 | Zener Diode, 33V V(Z), 2%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84-B33TRL vs BZX84B33-G3-08 |
BZX84B33 | Zener Diode, 33V V(Z), 2%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | BZX84-B33TRL vs BZX84B33 |
BZX84B33_R1_00001 | Zener Diode, | PanJit Semiconductor | BZX84-B33TRL vs BZX84B33_R1_00001 |
BZX84B33-E3-18 | Zener Diode, 33V V(Z), 2%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84-B33TRL vs BZX84B33-E3-18 |
BZX84B33_R2_00001 | Zener Diode, | PanJit Semiconductor | BZX84-B33TRL vs BZX84B33_R2_00001 |
BZX84B33 | Zener Diode | WEITRON INTERNATIONAL CO., LTD. | BZX84-B33TRL vs BZX84B33 |
BZX84B33-TP | Zener Diode, 33V V(Z), 2%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | BZX84-B33TRL vs BZX84B33-TP |