-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX84-B2V4-QR by Nexperia is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-BZX84-B2V4-QRTR-ND
|
DigiKey | DIODE ZENER 2.4V 250MW TO236AB Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0171 / $0.0325 | Buy Now |
DISTI #
BZX84-B2V4-QR
|
Avnet Americas | - Tape and Reel (Alt: BZX84-B2V4-QR) RoHS: Compliant Min Qty: 45000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0213 / $0.0219 | Buy Now |
DISTI #
771-BZX84-B2V4-QR
|
Mouser Electronics | Zener Diodes BZX84-B2V4-Q/SOT23/TO-236AB RoHS: Compliant | 0 |
|
$0.0160 / $0.1900 | Order Now |
|
Future Electronics | BZX84-B2V4-Q/SOT23/TO-236AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel |
258000 Reel |
|
$0.0124 / $0.0136 | Buy Now |
|
Future Electronics | BZX84-B2V4-Q/SOT23/TO-236AB RoHS: Compliant pbFree: Yes Min Qty: 45000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.0162 / $0.0176 | Buy Now |
DISTI #
BZX84-B2V4-QR
|
TME | Diode: Zener, 0.25W, 2.4V, SMD, reel,tape, SOT23, Ifmax: 200mA Min Qty: 1 | 0 |
|
$0.0162 / $0.1244 | RFQ |
DISTI #
BZX84-B2V4-QR
|
Avnet Asia | (Alt: BZX84-B2V4-QR) RoHS: Compliant Min Qty: 48000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days |
48000 |
|
$0.0198 / $0.0221 | Buy Now |
DISTI #
BZX84-B2V4-QR
|
Avnet Silica | (Alt: BZX84-B2V4-QR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 72000 |
|
Buy Now | |
DISTI #
BZX84-B2V4-QR
|
EBV Elektronik | (Alt: BZX84-B2V4-QR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 207000 |
|
$0.0181 / $0.0194 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX84-B2V4-QR
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZX84-B2V4-QR
Nexperia
BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 600 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Reference Voltage-Nom | 2.4 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | ||
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |