Part Details for BZX84-A3V3212 by NXP Semiconductors
Overview of BZX84-A3V3212 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for BZX84-A3V3212
BZX84-A3V3212 CAD Models
BZX84-A3V3212 Part Data Attributes
|
BZX84-A3V3212
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZX84-A3V3212
NXP Semiconductors
3.3V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.3 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | ||
Voltage Tol-Max | 1% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84-A3V3212
This table gives cross-reference parts and alternative options found for BZX84-A3V3212. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84-A3V3212, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84-A3V3TRL | Zener Diode, 3.3V V(Z), 1%, 0.35W, Silicon, Unidirectional | NXP Semiconductors | BZX84-A3V3212 vs BZX84-A3V3TRL |
934031330215 | Zener Diode, 3.3V V(Z), 1%, 0.25W, Silicon, Unidirectional | Nexperia | BZX84-A3V3212 vs 934031330215 |
BZX84-A3V3,215 | BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin | Nexperia | BZX84-A3V3212 vs BZX84-A3V3,215 |
BZX84-A3V3TRL13 | Zener Diode, 3.3V V(Z), 1%, 0.35W, Silicon, Unidirectional | NXP Semiconductors | BZX84-A3V3212 vs BZX84-A3V3TRL13 |
BZX84A3V3TRL | 3.3V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZX84-A3V3212 vs BZX84A3V3TRL |
BZX84A3V3TRL13 | Zener Diode, 3.3V V(Z), 1%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | BZX84-A3V3212 vs BZX84A3V3TRL13 |
BZX84A3V3TRL13 | 3.3V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZX84-A3V3212 vs BZX84A3V3TRL13 |
BZX84-A3V3-Q | Zener Diode, 3.3V V(Z), 1%, 0.25W, Silicon, Unidirectional, TO-236AB | Nexperia | BZX84-A3V3212 vs BZX84-A3V3-Q |
BZX84-A3V3,235 | Zener Diode, 3.3V V(Z), 1%, 0.25W, Silicon, Unidirectional, TO-236AB | Nexperia | BZX84-A3V3212 vs BZX84-A3V3,235 |
BZX84A3V3TRL | Zener Diode, 3.3V V(Z), 1%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | BZX84-A3V3212 vs BZX84A3V3TRL |