Part Details for BZX84-A30 by Nexperia
Overview of BZX84-A30 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for BZX84-A30
BZX84-A30 CAD Models
BZX84-A30 Part Data Attributes
|
BZX84-A30
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZX84-A30
Nexperia
Zener Diode, 30V V(Z), 1%, 0.25W, Silicon, Unidirectional, TO-236AB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2017-02-17 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 30 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 1% | |
Working Test Current | 2 mA |
Alternate Parts for BZX84-A30
This table gives cross-reference parts and alternative options found for BZX84-A30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84-A30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84A30TRL | Zener Diode, 30V V(Z), 1%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | BZX84-A30 vs BZX84A30TRL |
BZX84-A30TRL | Zener Diode, 30V V(Z), 1%, 0.35W, Silicon, Unidirectional | NXP Semiconductors | BZX84-A30 vs BZX84-A30TRL |
BZX84A30TRL | 30V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZX84-A30 vs BZX84A30TRL |
BZX84-A30TRL13 | Zener Diode, 30V V(Z), 1%, 0.35W, Silicon, Unidirectional | NXP Semiconductors | BZX84-A30 vs BZX84-A30TRL13 |
BZX84-A30 | 30V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | NXP Semiconductors | BZX84-A30 vs BZX84-A30 |
BZX84A30 | Zener Diode, 30V V(Z), 1%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN | Central Semiconductor Corp | BZX84-A30 vs BZX84A30 |
BZX84-A30,235 | Zener Diode, 30V V(Z), 1%, 0.25W, Silicon, Unidirectional, TO-236AB | Nexperia | BZX84-A30 vs BZX84-A30,235 |
BZX84A30 | 30V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | NXP Semiconductors | BZX84-A30 vs BZX84A30 |
BZX84A30 | Zener Diode, 30V V(Z), 1%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | BZX84-A30 vs BZX84A30 |
BZX84-A30212 | 30V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZX84-A30 vs BZX84-A30212 |