Diodes
BZX79C7V5RL
Description: 7.5V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN

Overview of BZX79C7V5RL by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Electronic Manufacturing Automotive

CAD Models for BZX79C7V5RL by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX79C7V5RL by Motorola Mobility LLC

BZX79C7V5RL
Motorola Mobility LLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Part Package Code
DO-204
Package Description
O-LALF-W2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
7.5 V
Reverse Current-Max
1 µA
Surface Mount
NO
Technology
ZENER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Temp Coeff-Max
5.3 mV/°C
Voltage Tol-Max
6.04%
Working Test Current
5 mA
Want to compare parts?
  1. BZX79C7V5RL
    Motorola Mobility LLC
    7.5V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN
    VS

Alternate Parts for BZX79C7V5RL

This table gives cross-reference parts and alternative options found for BZX79C7V5RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX79C7V5RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX79C7V5.TR DIODE 7.5 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, Voltage Regulator Diode National Semiconductor Corporation BZX79C7V5RL vs BZX79C7V5.TR
933117760116 Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Nexperia BZX79C7V5RL vs 933117760116
BZX79C7V5 7.5V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics BZX79C7V5RL vs BZX79C7V5
BZX79-C7V5/A52A 7.5V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN NXP Semiconductors BZX79C7V5RL vs BZX79-C7V5/A52A
BZX79-C7V5T/R DIODE 7.5 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN, Voltage Regulator Diode NXP Semiconductors BZX79C7V5RL vs BZX79-C7V5T/R
933117760116 DIODE 7.5 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN, Voltage Regulator Diode NXP Semiconductors BZX79C7V5RL vs 933117760116
933117760143 7.5V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN NXP Semiconductors BZX79C7V5RL vs 933117760143
BZX79C7V5RL Zener Diode, 7.5V V(Z), 6.04%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd BZX79C7V5RL vs BZX79C7V5RL
BZX79C7V5 7.5V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, SOT-23 COMPATIBLE, LCC1-3 TT Electronics Power and Hybrid / Semelab Limited BZX79C7V5RL vs BZX79C7V5
BZX79-C7V5,143 BZX79 series - Voltage regulator diodes@en-us AXIAL 2-Pin Nexperia BZX79C7V5RL vs BZX79-C7V5,143
Part Number Description Manufacturer Compare
1N5240CRL 10V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN Motorola Mobility LLC BZX79C7V5RL vs 1N5240CRL
DL5246B-T1 Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 Sensitron Semiconductors BZX79C7V5RL vs DL5246B-T1
DL5240B Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 Sensitron Semiconductors BZX79C7V5RL vs DL5240B
RD8.2SLN-T2 Zener Diode, 8.2V V(Z), 5.64%, 0.2W, Silicon, Unidirectional, SUPER MINIMOLD PACKAGE-2 NEC Electronics Group BZX79C7V5RL vs RD8.2SLN-T2
1N5240B Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 3 PIN Hitachi Ltd BZX79C7V5RL vs 1N5240B
BZX55C12-G Zener Diode, 12V V(Z), 5.39%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Sensitron Semiconductors BZX79C7V5RL vs BZX55C12-G
1N6003B 13V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH Motorola Mobility LLC BZX79C7V5RL vs 1N6003B
1N5997B Zener 7.5V 0.5W 5% onsemi BZX79C7V5RL vs 1N5997B
BZX55C15RL 15V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN onsemi BZX79C7V5RL vs BZX55C15RL
BZX55-C7V5-BP 7.5V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, GLASS PACKAGE-2 Micro Commercial Components BZX79C7V5RL vs BZX55-C7V5-BP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX79C7V5RL by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX79C7V5RL by Motorola Mobility LLC

  • Please alert me when BZX79C7V5RL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BZX79C7V5RL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX79C7V5RL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BZX79C7V5RL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX79C7V5RL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX79C7V5RL by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: