Part Details for BZX79C6V8RL2 by onsemi
Overview of BZX79C6V8RL2 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX79C6V8RL2
BZX79C6V8RL2 CAD Models
BZX79C6V8RL2 Part Data Attributes
|
BZX79C6V8RL2
onsemi
Buy Now
Datasheet
|
Compare Parts:
BZX79C6V8RL2
onsemi
ZENER DIODE,SINGLE, TWO TERMINAL,6.8V V(Z),5%,DO-204AH
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX79C6V8RL2
This table gives cross-reference parts and alternative options found for BZX79C6V8RL2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX79C6V8RL2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX79C6V8R0G | Zener Diode, 6.8V V(Z), 5%, 0.5W | Taiwan Semiconductor | BZX79C6V8RL2 vs BZX79C6V8R0G |
BZT55C6V8L1G | Zener Diode, 6.8V V(Z), 5%, 0.5W | Taiwan Semiconductor | BZX79C6V8RL2 vs BZT55C6V8L1G |
BZT55C6V8L0G | Zener Diode, 6.8V V(Z), 5%, 0.5W | Taiwan Semiconductor | BZX79C6V8RL2 vs BZT55C6V8L0G |