Part Details for BZX79C4V7R0 by Taiwan Semiconductor
Overview of BZX79C4V7R0 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX79C4V7R0
BZX79C4V7R0 CAD Models
BZX79C4V7R0 Part Data Attributes
|
BZX79C4V7R0
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZX79C4V7R0
Taiwan Semiconductor
Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX79C4V7R0
This table gives cross-reference parts and alternative options found for BZX79C4V7R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX79C4V7R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX55C4V7RA2 | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 4.7V V(Z), 6.38%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | BZX79C4V7R0 vs BZX55C4V7RA2 |
933117710143 | Nexperia | Check for Price | DIODE ZENER 4.7V 400MW DO35 | BZX79C4V7R0 vs 933117710143 |
BZX79C4V7RLTA2 | Motorola Mobility LLC | Check for Price | 4.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | BZX79C4V7R0 vs BZX79C4V7RLTA2 |
BZX79C4V7-75R0 | Taiwan Semiconductor | Check for Price | Zener Diode, | BZX79C4V7R0 vs BZX79C4V7-75R0 |
BZX79C4V7RR1 | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 4.7V V(Z), 6.38%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | BZX79C4V7R0 vs BZX79C4V7RR1 |
ZPD4.7-13 | Diodes Incorporated | Check for Price | Zener Diode, 4.7V V(Z), 6.38%, 0.5W, Silicon, Unidirectional, DO-35 | BZX79C4V7R0 vs ZPD4.7-13 |
933117710113 | Nexperia | Check for Price | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | BZX79C4V7R0 vs 933117710113 |
BZX79C4V7 | EIC Semiconductor Inc | Check for Price | Zener Diode, 4.7V V(Z), 5%, 0.5W, | BZX79C4V7R0 vs BZX79C4V7 |
TCBZX79C4V7.TR | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 4.7V V(Z), 6.38%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | BZX79C4V7R0 vs TCBZX79C4V7.TR |