Datasheets
BZX79C43 by:

Zener Diode, 43V V(Z), 6.98%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN

Part Details for BZX79C43 by Tak Cheong Electronics (Holdings) Co Ltd

Overview of BZX79C43 by Tak Cheong Electronics (Holdings) Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Part Details for BZX79C43

BZX79C43 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BZX79C43 Part Data Attributes

BZX79C43 Tak Cheong Electronics (Holdings) Co Ltd
Buy Now Datasheet
Compare Parts:
BZX79C43 Tak Cheong Electronics (Holdings) Co Ltd Zener Diode, 43V V(Z), 6.98%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TAK CHEONG ELECTRONICS HOLDINGS CO LTD
Part Package Code DO-204
Package Description ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN
Pin Count 2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 150 Ω
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 250
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 43 V
Surface Mount NO
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 6.98%
Working Test Current 2 mA

Alternate Parts for BZX79C43

This table gives cross-reference parts and alternative options found for BZX79C43. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX79C43, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BZX79C43 Zener Diode, 43V V(Z), 6.98%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, SOT-23 COMPATIBLE, LCC1-3 TT Electronics Resistors BZX79C43 vs BZX79C43
BZX79C43 43V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics BZX79C43 vs BZX79C43
BZX79C43RL Zener Diode, 43V V(Z), 0.5W, Silicon, Unidirectional, DO-204AH Motorola Semiconductor Products BZX79C43 vs BZX79C43RL
BZX79C43 Zener Diode, 43V V(Z), 6.98%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Micro Commercial Components BZX79C43 vs BZX79C43
BZX79C43RL 43V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH Motorola Mobility LLC BZX79C43 vs BZX79C43RL
BZX79C43_T50A Zener Diode, 43V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Fairchild Semiconductor Corporation BZX79C43 vs BZX79C43_T50A
BZX79C43 Zener Diode, 43V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Fairchild Semiconductor Corporation BZX79C43 vs BZX79C43
TCBZX79C43 Zener Diode, 43V V(Z), 6.98%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETICALLY SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd BZX79C43 vs TCBZX79C43
BZX79C43 43V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, SOT-23 COMPATIBLE, LCC1-3 TT Electronics Power and Hybrid / Semelab Limited BZX79C43 vs BZX79C43
BZX79C43-TP Zener Diode, 43V V(Z), 6.98%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Micro Commercial Components BZX79C43 vs BZX79C43-TP
Part Number Description Manufacturer Compare
BZX79C43_T50A Zener Diode, 43V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Fairchild Semiconductor Corporation BZX79C43 vs BZX79C43_T50A
BZX79C43 Zener Diode, 43V V(Z), 6.98%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Micro Commercial Components BZX79C43 vs BZX79C43
BZX79C43RL 43V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH Motorola Mobility LLC BZX79C43 vs BZX79C43RL
BZX79C43 43V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, SOT-23 COMPATIBLE, LCC1-3 TT Electronics Power and Hybrid / Semelab Limited BZX79C43 vs BZX79C43
BZX79C43 Zener Diode, 43V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Fairchild Semiconductor Corporation BZX79C43 vs BZX79C43
TCBZX79C43 Zener Diode, 43V V(Z), 6.98%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETICALLY SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd BZX79C43 vs TCBZX79C43
BZX79C43 Zener Diode, 43V V(Z), 6.98%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, SOT-23 COMPATIBLE, LCC1-3 TT Electronics Resistors BZX79C43 vs BZX79C43
BZX79C43 Zener Diode, 43V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Continental Device India Ltd BZX79C43 vs BZX79C43
BZX79C43-TP Zener Diode, 43V V(Z), 6.98%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Micro Commercial Components BZX79C43 vs BZX79C43-TP

BZX79C43 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX79C43 by Tak Cheong Electronics (Holdings) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX79C43 by Tak Cheong Electronics (Holdings) Co Ltd

Select Manufacturer
Which Manufacturer of BZX79C43 would you like to use for your alert(s)?
  • Please alert me when BZX79C43 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX79C43 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX79C43 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX79C43 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX79C43.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX79C43 by Tak Cheong Electronics (Holdings) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: