BZX79C3V6
Description: Zener Diode, 3.6V V(Z), 5%, 0.5W,

Overview of BZX79C3V6 by EIC Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for BZX79C3V6 by EIC Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX79C3V6 by EIC Semiconductor Inc

BZX79C3V6
EIC Semiconductor Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EIC SEMICONDUCTOR CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
90 Ω
JEDEC-95 Code
DO-204AH
JESD-30 Code
O-LALF-W2
Knee Impedance-Max
600 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Reference Voltage-Nom
3.6 V
Reverse Current-Max
5 µA
Reverse Test Voltage
1 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Temp Coeff-Max
-2.88 mV/°C
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. BZX79C3V6
    EIC Semiconductor Inc
    Zener Diode, 3.6V V(Z), 5%, 0.5W,
    VS

Alternate Parts for BZX79C3V6

This table gives cross-reference parts and alternative options found for BZX79C3V6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX79C3V6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5989A Zener Diode, 3.6V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-204AH Motorola Semiconductor Products BZX79C3V6 vs 1N5989A
BZX79C3V6 Zener Diode, 3.6V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Micro Commercial Components BZX79C3V6 vs BZX79C3V6
TCBZX79C3V6.TR Zener Diode, 3.6V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd BZX79C3V6 vs TCBZX79C3V6.TR
1N5989A 3.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH Motorola Mobility LLC BZX79C3V6 vs 1N5989A
1N5989A Zener Diode, 3.6V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35 International Semiconductor Inc BZX79C3V6 vs 1N5989A
1N5989BE3TR Zener Diode, 3.6V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation BZX79C3V6 vs 1N5989BE3TR
BZX79C3V6 Zener Diode, 3.6V V(Z), 5%, 0.5W Excel (Suzhou) Semiconductor Co Ltd BZX79C3V6 vs BZX79C3V6
BZX79C3V6RLTA2 Zener Diode, 3.6V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, DO-204AH Motorola Semiconductor Products BZX79C3V6 vs BZX79C3V6RLTA2
BZX55C3V6RA2 Zener Diode, 3.6V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd BZX79C3V6 vs BZX55C3V6RA2
BZX79C3V6 3.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics BZX79C3V6 vs BZX79C3V6
Part Number Description Manufacturer Compare
1N5989B Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Micro Commercial Components BZX79C3V6 vs 1N5989B
BZX79-C3V6T/R Zener Diode Nexperia BZX79C3V6 vs BZX79-C3V6T/R
933117680143 Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Nexperia BZX79C3V6 vs 933117680143
BZX79-C3V6153 3.6V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 NXP Semiconductors BZX79C3V6 vs BZX79-C3V6153
1N5989BE3TR Zener Diode, 3.6V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation BZX79C3V6 vs 1N5989BE3TR
BZX79C3V6 3.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, SOT-23 COMPATIBLE, LCC1-3 TT Electronics Power and Hybrid / Semelab Limited BZX79C3V6 vs BZX79C3V6
TCBZX79C3V6 Zener Diode, 3.6V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETICALLY SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd BZX79C3V6 vs TCBZX79C3V6
1N5989B-BP Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Micro Commercial Components BZX79C3V6 vs 1N5989B-BP
1N5989BTR Zener Diode, 3.6V V(Z), 0.5W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp BZX79C3V6 vs 1N5989BTR
1N5989B_T50R Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, LEAD FREE, GLASS PACKAGE-2 Fairchild Semiconductor Corporation BZX79C3V6 vs 1N5989B_T50R

Related Parts for BZX79C3V6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX79C3V6 by EIC Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX79C3V6 by EIC Semiconductor Inc

  • Please alert me when BZX79C3V6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX79C3V6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX79C3V6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX79C3V6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX79C3V6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX79C3V6 by EIC Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: