Part Details for BZX79C36AZ2 by STMicroelectronics
Overview of BZX79C36AZ2 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Part Details for BZX79C36AZ2
BZX79C36AZ2 CAD Models
BZX79C36AZ2 Part Data Attributes
|
BZX79C36AZ2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BZX79C36AZ2
STMicroelectronics
36V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Knee Impedance-Max | 350 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 36 V | |
Reverse Current-Max | 0.05 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 37.4 mV/°C | |
Working Test Current | 2 mA |
Alternate Parts for BZX79C36AZ2
This table gives cross-reference parts and alternative options found for BZX79C36AZ2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX79C36AZ2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TZPT-8133A | Zener Diode, 33V V(Z), 0.5W, Silicon, Unidirectional, DO-41 | ROHM Semiconductor | BZX79C36AZ2 vs TZPT-8133A |
TZPHM36A | Zener Diode, 36V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | BZX79C36AZ2 vs TZPHM36A |
TZPT-20A33A | Zener Diode, 33V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | BZX79C36AZ2 vs TZPT-20A33A |
TZPT-92X36A | Zener Diode, 36V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | BZX79C36AZ2 vs TZPT-92X36A |
TZPT-21Y33A | Zener Diode, 33V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | BZX79C36AZ2 vs TZPT-21Y33A |
TZPVT33A | Zener Diode, 33V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | BZX79C36AZ2 vs TZPVT33A |
SV6336 | Zener Diode, 33V V(Z), 0.5W, Silicon, Unidirectional, DO-35, | Sensitron Semiconductors | BZX79C36AZ2 vs SV6336 |
TZPHL33A | Zener Diode, 33V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | BZX79C36AZ2 vs TZPHL33A |
BZX79C36AR2 | 36V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | BZX79C36AZ2 vs BZX79C36AR2 |
TZPHJ36A | Zener Diode, 36V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | BZX79C36AZ2 vs TZPHJ36A |