BZX79C33
Description: Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35

Overview of BZX79C33 by Continental Device India Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for BZX79C33 by Continental Device India Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX79C33 by Continental Device India Ltd

BZX79C33
Continental Device India Ltd
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CONTINENTAL DEVICE INDIA LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
80 Ω
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
Knee Impedance-Max
325 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
33 V
Reverse Current-Max
0.05 µA
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Temp Coeff-Max
29.7 mV/°C
Voltage Tol-Max
5%
Working Test Current
2 mA
Want to compare parts?
  1. BZX79C33
    Continental Device India Ltd
    Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
    VS

Alternate Parts for BZX79C33

This table gives cross-reference parts and alternative options found for BZX79C33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX79C33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TCBZX79C33 Zener Diode, 33V V(Z), 6.06%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETICALLY SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd BZX79C33 vs TCBZX79C33
BZX79C33RL Zener Diode, 33V V(Z), 6.06%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd BZX79C33 vs BZX79C33RL
BZX79C33 Zener 33V 05W 5%, 5000-BLKBG onsemi BZX79C33 vs BZX79C33
BZX79C33-AP Zener Diode, 33V V(Z), 6.06%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Micro Commercial Components BZX79C33 vs BZX79C33-AP
BZX79C33 Zener Diode, 33V V(Z), 6.06%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, SOT-23 COMPATIBLE, LCC1-3 TT Electronics Resistors BZX79C33 vs BZX79C33
BZX79C33 33V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics BZX79C33 vs BZX79C33
BZX79-C33/A52R DIODE 33 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN, Voltage Regulator Diode NXP Semiconductors BZX79C33 vs BZX79-C33/A52R
BZX79-C33,113 BZX79 series - Voltage regulator diodes AXIAL 2-Pin NXP Semiconductors BZX79C33 vs BZX79-C33,113
BZX79C33 Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Fairchild Semiconductor Corporation BZX79C33 vs BZX79C33
BZX79C33 33V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, SOT-23 COMPATIBLE, LCC1-3 TT Electronics Power and Hybrid / Semelab Limited BZX79C33 vs BZX79C33
Part Number Description Manufacturer Compare
1N5937B Zener Diode, 33V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Central Semiconductor Corp BZX79C33 vs 1N5937B
BZX85C33TA2 Zener Diode, 33V V(Z), 6.06%, 1.3W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd BZX79C33 vs BZX85C33TA2
MV1N5257BE3 Zener Diode, 33V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation BZX79C33 vs MV1N5257BE3
1N5257B153 DIODE 33 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, Voltage Regulator Diode NXP Semiconductors BZX79C33 vs 1N5257B153
BZX85C33RLRL2 Zener Diode, 33V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products BZX79C33 vs BZX85C33RLRL2
1N5257BTA Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd BZX79C33 vs 1N5257BTA
1N5257BT-84 Zener Diode, 0.5W, Silicon, Unidirectional, DO-35, ROHM Semiconductor BZX79C33 vs 1N5257BT-84
1N5257B Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Surge Components Inc BZX79C33 vs 1N5257B
1N5257BT-11A Zener Diode, 0.5W, Silicon, Unidirectional, DO-35, ROHM Semiconductor BZX79C33 vs 1N5257BT-11A
1N5937BGE3 Zener Diode, 33V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation BZX79C33 vs 1N5937BGE3

Related Parts for BZX79C33

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX79C33 by Continental Device India Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX79C33 by Continental Device India Ltd

  • Please alert me when BZX79C33 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BZX79C33 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX79C33 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BZX79C33 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX79C33.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX79C33 by Continental Device India Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: