BZX79C30_T50A
Description: Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35

Overview of BZX79C30_T50A by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for BZX79C30_T50A by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX79C30_T50A by Fairchild Semiconductor Corporation

BZX79C30_T50A
Fairchild Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
DO-35
Pin Count
2
Manufacturer Package Code
AXIAL LEADED; GLASS; JEDEC DO204 ; VARIATION AH
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
80 Ω
JEDEC-95 Code
DO-35
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
30 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
2 mA
Want to compare parts?
  1. BZX79C30_T50A
    Fairchild Semiconductor Corporation
    Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
    VS

Alternate Parts for BZX79C30_T50A

This table gives cross-reference parts and alternative options found for BZX79C30_T50A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX79C30_T50A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX79C30_T50A Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 onsemi BZX79C30_T50A vs BZX79C30_T50A
BZX79C30T50A DIODE 30 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, Voltage Regulator Diode Fairchild Semiconductor Corporation BZX79C30_T50A vs BZX79C30T50A
BZX79C30-T50A Zener 30V 05W 5%, 5000-FNFLD onsemi BZX79C30_T50A vs BZX79C30-T50A
Part Number Description Manufacturer Compare
BZX79C30T50A DIODE 30 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, Voltage Regulator Diode Fairchild Semiconductor Corporation BZX79C30_T50A vs BZX79C30T50A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX79C30_T50A by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX79C30_T50A by Fairchild Semiconductor Corporation

  • Please alert me when BZX79C30_T50A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BZX79C30_T50A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX79C30_T50A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BZX79C30_T50A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX79C30_T50A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX79C30_T50A by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: