Part Details for BZX79C12-L0R0G by Taiwan Semiconductor
Overview of BZX79C12-L0R0G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for BZX79C12-L0R0G
BZX79C12-L0R0G CAD Models
BZX79C12-L0R0G Part Data Attributes
|
BZX79C12-L0R0G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZX79C12-L0R0G
Taiwan Semiconductor
Zener Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 25 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 150 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 12 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 8 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX79C12-L0R0G
This table gives cross-reference parts and alternative options found for BZX79C12-L0R0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX79C12-L0R0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX79-C12 | 12V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN | NXP Semiconductors | BZX79C12-L0R0G vs BZX79-C12 |
BZX79C12R0G | Zener Diode, 12V V(Z), 5%, 0.5W | Taiwan Semiconductor | BZX79C12-L0R0G vs BZX79C12R0G |
BZX79C12-75R0 | Zener Diode, | Taiwan Semiconductor | BZX79C12-L0R0G vs BZX79C12-75R0 |
BZX79C12 | Zener Diode, 12V V(Z), 5%, 0.5W | Rugao Dachang Electronics Co Ltd | BZX79C12-L0R0G vs BZX79C12 |
BZX79C12 | Zener Diode, 12V V(Z), 5%, 0.5W | Excel (Suzhou) Semiconductor Co Ltd | BZX79C12-L0R0G vs BZX79C12 |
BZX79C12-75B0 | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Taiwan Semiconductor | BZX79C12-L0R0G vs BZX79C12-75B0 |
BZX79C12 | Zener 0.5W 5% 12 V, 5000-BLKBG | onsemi | BZX79C12-L0R0G vs BZX79C12 |
BZX79C12-TP | Zener Diode, 12V V(Z), 5.39%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Micro Commercial Components | BZX79C12-L0R0G vs BZX79C12-TP |
BZX79C12-AP | Zener Diode, 12V V(Z), 5.39%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Micro Commercial Components | BZX79C12-L0R0G vs BZX79C12-AP |
BZX79-C12,133 | BZX79 series - Voltage regulator diodes@en-us AXIAL 2-Pin | Nexperia | BZX79C12-L0R0G vs BZX79-C12,133 |