Part Details for BZX79B11RL2 by Motorola Mobility LLC
Overview of BZX79B11RL2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BZX79B11RL2
BZX79B11RL2 CAD Models
BZX79B11RL2 Part Data Attributes
|
BZX79B11RL2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
BZX79B11RL2
Motorola Mobility LLC
11V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 11 V | |
Reverse Current-Max | 0.1 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 9 mV/°C | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for BZX79B11RL2
This table gives cross-reference parts and alternative options found for BZX79B11RL2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX79B11RL2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6001CRL2 | 11V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | Motorola Mobility LLC | BZX79B11RL2 vs 1N6001CRL2 |
TCZL11B.TB | Zener Diode, 11V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | BZX79B11RL2 vs TCZL11B.TB |
BZX55B11-TP | Zener Diode, 11V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | BZX79B11RL2 vs BZX55B11-TP |
BZX55-B11 | Zener Diode, 11V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH, GLASS, DO-35, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | BZX79B11RL2 vs BZX55-B11 |
BZX55B11-TR | ZENER DIODE DO35-E2 - Tape and Reel | Vishay Semiconductors | BZX79B11RL2 vs BZX55B11-TR |
TCZL11B.TR | Zener Diode, 11V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | BZX79B11RL2 vs TCZL11B.TR |
BZX79B11TA | Zener Diode, 11V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH | Motorola Semiconductor Products | BZX79B11RL2 vs BZX79B11TA |
1N6001CTA2 | Zener Diode, 11V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH | Motorola Semiconductor Products | BZX79B11RL2 vs 1N6001CTA2 |
BZX79B11RL | Zener Diode, 11V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH | Motorola Semiconductor Products | BZX79B11RL2 vs BZX79B11RL |
BZX55C11B-35T/R | Zener Diode, 11V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | BZX79B11RL2 vs BZX55C11B-35T/R |