Part Details for BZX79A56TA by Motorola Semiconductor Products
Overview of BZX79A56TA by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BZX79A56TA
BZX79A56TA CAD Models
BZX79A56TA Part Data Attributes
|
BZX79A56TA
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
BZX79A56TA
Motorola Semiconductor Products
Zener Diode, 56V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 56 V | |
Reverse Current-Max | 0.05 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 47 mV/°C | |
Voltage Tol-Max | 1% | |
Working Test Current | 2 mA |
Alternate Parts for BZX79A56TA
This table gives cross-reference parts and alternative options found for BZX79A56TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX79A56TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1N6018D.TB | Zener Diode, 56V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | BZX79A56TA vs TC1N6018D.TB |
JANTX1N979D-1 | Zener Diode, 56V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, | Compensated Devices Inc | BZX79A56TA vs JANTX1N979D-1 |
1N5263DTA2 | 56V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN | Motorola Mobility LLC | BZX79A56TA vs 1N5263DTA2 |
1N5263D-AP | Zener Diode, 56V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | BZX79A56TA vs 1N5263D-AP |
1N5263D-T | Zener Diode, 56V V(Z), 1%, 0.5W, | Micro Commercial Components | BZX79A56TA vs 1N5263D-T |
1N5263D-TP | Zener Diode, 56V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | BZX79A56TA vs 1N5263D-TP |
1N979D-1E3 | Zener Diode, 56V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2 | Microsemi Corporation | BZX79A56TA vs 1N979D-1E3 |
1N5263DRL2 | 56V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN | Motorola Mobility LLC | BZX79A56TA vs 1N5263DRL2 |
1N6018DRL2 | Zener Diode, 56V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH | Motorola Semiconductor Products | BZX79A56TA vs 1N6018DRL2 |
1N5263D-BP | Zener Diode, 56V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | BZX79A56TA vs 1N5263D-BP |