BZX79-C9V1T/R
Description: Zener Diode

Overview of BZX79-C9V1T/R by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for BZX79-C9V1T/R by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX79-C9V1T/R by Nexperia

BZX79-C9V1T/R
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Package Description
O-LALF-W2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Date Of Intro
2017-02-01
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Reference Voltage-Nom
9.1 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. BZX79-C9V1T/R
    Nexperia
    Zener Diode
    VS

Alternate Parts for BZX79-C9V1T/R

This table gives cross-reference parts and alternative options found for BZX79-C9V1T/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX79-C9V1T/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX79-C9V1116 9.1V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 NXP Semiconductors BZX79-C9V1T/R vs BZX79-C9V1116
BZX55C9V1-G Zener Diode, 9.1V V(Z), 6.08%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd BZX79-C9V1T/R vs BZX55C9V1-G
BZX55C9V1 Zener Diode, 9.1V V(Z), 6.08%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd BZX79-C9V1T/R vs BZX55C9V1
BZX79-C9V1,113 BZX79 series - Voltage regulator diodes@en-us AXIAL 2-Pin Nexperia BZX79-C9V1T/R vs BZX79-C9V1,113
BZX55C9V1.TR Zener Diode, 9.05V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Fairchild Semiconductor Corporation BZX79-C9V1T/R vs BZX55C9V1.TR
BZX55C9V1 Zener Diode, 9.1V V(Z), 5%, 0.5W Formosa Microsemi Co Ltd BZX79-C9V1T/R vs BZX55C9V1
BZX55C9V1-TR ZENER DIODE DO35-E2 - Tape and Reel Vishay Semiconductors BZX79-C9V1T/R vs BZX55C9V1-TR
BZX79C9V1RL Zener Diode, 9.1V V(Z), 6.08%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd BZX79-C9V1T/R vs BZX79C9V1RL
BZX79-C9V1/A52A 9.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN NXP Semiconductors BZX79-C9V1T/R vs BZX79-C9V1/A52A
933117780133 Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Nexperia BZX79-C9V1T/R vs 933117780133
Part Number Description Manufacturer Compare
BZX79-C9V1116 9.1V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 NXP Semiconductors BZX79-C9V1T/R vs BZX79-C9V1116
TCBZX55C9V1 Zener Diode, 9.1V V(Z), 6.08%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd BZX79-C9V1T/R vs TCBZX55C9V1
933117780133 Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Nexperia BZX79-C9V1T/R vs 933117780133
BZX79C9V1 Zener Diode, 9.1V V(Z), 6.08%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd BZX79-C9V1T/R vs BZX79C9V1
BZX55C9V1-T3 Zener Diode, 9.1V V(Z), 6.08%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd BZX79-C9V1T/R vs BZX55C9V1-T3
BZX79-C9V1/A52A 9.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN NXP Semiconductors BZX79-C9V1T/R vs BZX79-C9V1/A52A
BZX79C9V1 Zener Diode, 9.1V V(Z), 6.08%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, SOT-23 COMPATIBLE, LCC1-3 TT Electronics Resistors BZX79-C9V1T/R vs BZX79C9V1
BZX55C9V1 Zener Diode, 9.1V V(Z), 6.07%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Rectron Semiconductor BZX79-C9V1T/R vs BZX55C9V1
BZX55C9V1-BP Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Micro Commercial Components BZX79-C9V1T/R vs BZX55C9V1-BP
BZX79C9V1RL Zener Diode, 9.1V V(Z), 6.08%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd BZX79-C9V1T/R vs BZX79C9V1RL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX79-C9V1T/R by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX79-C9V1T/R by Nexperia

Select Manufacturer
Which Manufacturer of BZX79-C9V1T/R would you like to use for your alert(s)?
  • Please alert me when BZX79-C9V1T/R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX79-C9V1T/R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX79-C9V1T/R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX79-C9V1T/R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX79-C9V1T/R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX79-C9V1T/R by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: