-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BZX79 series - Voltage regulator diodes@en-us AXIAL 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80K4634
|
Newark | Zener Single Diode, 4.7 V, 500 Mw, Do-35, 5 %, 2, 200 C Rohs Compliant: Yes |Nexperia BZX79-C4V7,113 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 7639 |
|
$0.0220 / $0.1350 | Buy Now |
DISTI #
1727-2932-1-ND
|
DigiKey | DIODE ZENER 4.7V 400MW ALF2 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
23369 In Stock |
|
$0.0120 / $0.1100 | Buy Now |
DISTI #
BZX79-C4V7,113
|
Avnet Americas | Diode Zener Single 4.7V 5% 500mW 2-Pin ALF T/R - Tape and Reel (Alt: BZX79-C4V7,113) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0108 / $0.0129 | Buy Now |
DISTI #
771-BZX79-C4V7-T/R
|
Mouser Electronics | Zener Diodes BZX79-C4V7/SOD27/ALF2 RoHS: Compliant | 27231 |
|
$0.0120 / $0.1100 | Buy Now |
|
Future Electronics | BZX79 Series 4.7 V ±5 % 500 mW Through Hole Voltage Regulator Diode - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 110000Reel |
|
$0.0106 / $0.0115 | Buy Now |
|
Future Electronics | BZX79 Series 4.7 V ±5 % 500 mW Through Hole Voltage Regulator Diode - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0113 / $0.0125 | Buy Now |
|
Rochester Electronics | BZX79-C4V7 - Zener Diode, 4.7V, 5%, 0.5W, Unidirectional, DO-35 RoHS: Compliant Status: Active Min Qty: 1 | 90000 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
BZX79-C4V7.113
|
TME | Diode: Zener, 0.4/0.5W, 4.7V, reel,tape, DO35, single diode, 250mA Min Qty: 25 | 2825 |
|
$0.0179 / $0.0370 | Buy Now |
DISTI #
BZX79-C4V7,113
|
Avnet Asia | Diode Zener Single 4.7V 5% 500mW 2-Pin ALF T/R (Alt: BZX79-C4V7,113) RoHS: Compliant Min Qty: 70000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0155 / $0.0174 | Buy Now |
DISTI #
BZX79-C4V7,113
|
Avnet Silica | Diode Zener Single 4.7V 5% 500mW 2-Pin ALF T/R (Alt: BZX79-C4V7,113) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 60000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX79-C4V7,113
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZX79-C4V7,113
Nexperia
BZX79 series - Voltage regulator diodes@en-us AXIAL 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | AXIAL | |
Package Description | SC-40, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD27 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZX79-C4V7,113. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX79-C4V7,113, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX79-C4V7T/R | Zener Diode | Nexperia | BZX79-C4V7,113 vs BZX79-C4V7T/R |
BZX55C4V7RR1 | Zener Diode, 4.7V V(Z), 6.38%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX79-C4V7,113 vs BZX55C4V7RR1 |
BZX79-C4V7 | Zener Diode | Nexperia | BZX79-C4V7,113 vs BZX79-C4V7 |
933117710113 | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Nexperia | BZX79-C4V7,113 vs 933117710113 |
BZX79C4V7RL | Zener Diode, 4.7V V(Z), 6.38%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX79-C4V7,113 vs BZX79C4V7RL |
BZX79C4V7-AP | Zener Diode, 4.7V V(Z), 6.38%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Micro Commercial Components | BZX79-C4V7,113 vs BZX79C4V7-AP |
BZX79C4V7RL | 4.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | Motorola Mobility LLC | BZX79-C4V7,113 vs BZX79C4V7RL |
ZPD4.7-13 | Zener Diode, 4.7V V(Z), 6.38%, 0.5W, Silicon, Unidirectional, DO-35 | Diodes Incorporated | BZX79-C4V7,113 vs ZPD4.7-13 |
BZX79C4V7A0 | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Taiwan Semiconductor | BZX79-C4V7,113 vs BZX79C4V7A0 |
BZX79C4V7RR2 | Zener Diode, 4.7V V(Z), 6.38%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX79-C4V7,113 vs BZX79C4V7RR2 |