Part Details for BZX79-C39T/R by Nexperia
Overview of BZX79-C39T/R by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX79-C39T/R
BZX79-C39T/R CAD Models
BZX79-C39T/R Part Data Attributes
|
BZX79-C39T/R
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZX79-C39T/R
Nexperia
Zener Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | HERMETIC SEALED, GLASS, SC-40, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2017-02-01 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 39 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 2 mA |
Alternate Parts for BZX79-C39T/R
This table gives cross-reference parts and alternative options found for BZX79-C39T/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX79-C39T/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX79-C39 | NXP Semiconductors | Check for Price | 39V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN | BZX79-C39T/R vs BZX79-C39 |
BZX79-C39T/R | NXP Semiconductors | Check for Price | DIODE 39 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN, Voltage Regulator Diode | BZX79-C39T/R vs BZX79-C39T/R |
BZX79-C39/A52A | NXP Semiconductors | Check for Price | 39V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN | BZX79-C39T/R vs BZX79-C39/A52A |
BZX79-C39,113 | Nexperia | $0.0340 | BZX79 series - Voltage regulator diodes@en-us AXIAL 2-Pin | BZX79-C39T/R vs BZX79-C39,113 |
933117930133 | Nexperia | Check for Price | Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | BZX79-C39T/R vs 933117930133 |
BZX79-C39 | General Instrument Corp | Check for Price | Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | BZX79-C39T/R vs BZX79-C39 |
BZX79-C39,113 | NXP Semiconductors | Check for Price | BZX79 series - Voltage regulator diodes AXIAL 2-Pin | BZX79-C39T/R vs BZX79-C39,113 |
933117930113 | Nexperia | Check for Price | Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | BZX79-C39T/R vs 933117930113 |
BZX79-C39,133 | Nexperia | Check for Price | BZX79 series - Voltage regulator diodes@en-us AXIAL 2-Pin | BZX79-C39T/R vs BZX79-C39,133 |