Part Details for BZX79-C2V4 by General Instrument Corp
Overview of BZX79-C2V4 by General Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX79-C2V4
BZX79-C2V4 CAD Models
BZX79-C2V4 Part Data Attributes
|
BZX79-C2V4
General Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
BZX79-C2V4
General Instrument Corp
Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL INSTRUMENT CORP | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 2.4 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX79-C2V4
This table gives cross-reference parts and alternative options found for BZX79-C2V4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX79-C2V4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
933414680143 | NXP Semiconductors | Check for Price | 2.4V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN | BZX79-C2V4 vs 933414680143 |
BZX79-C2V4T/R | Nexperia | Check for Price | Zener Diode | BZX79-C2V4 vs BZX79-C2V4T/R |
BZX79-C2V4,113 | Nexperia | $0.0529 | BZX79 series - Voltage regulator diodes@en-us AXIAL 2-Pin | BZX79-C2V4 vs BZX79-C2V4,113 |
933414680113 | NXP Semiconductors | Check for Price | 2.4V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN | BZX79-C2V4 vs 933414680113 |
BZX79-C2V4,143 | Nexperia | $0.0219 | BZX79 series - Voltage regulator diodes@en-us AXIAL 2-Pin | BZX79-C2V4 vs BZX79-C2V4,143 |
BZX79-C2V4,113 | NXP Semiconductors | Check for Price | BZX79 series - Voltage regulator diodes AXIAL 2-Pin | BZX79-C2V4 vs BZX79-C2V4,113 |