Part Details for BZX79-C16,133 by NXP Semiconductors
Overview of BZX79-C16,133 by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX79-C16,133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85977341
|
Verical | Zener Diode Single 16V 5% 40Ohm 500mW 2-Pin ALF Ammo Min Qty: 16130 Package Multiple: 1 Date Code: 1501 | Americas - 1795000 |
|
$0.0233 | Buy Now |
DISTI #
85974676
|
Verical | Zener Diode Single 16V 5% 40Ohm 500mW 2-Pin ALF Ammo Min Qty: 16130 Package Multiple: 1 Date Code: 1601 | Americas - 130000 |
|
$0.0233 | Buy Now |
DISTI #
85974130
|
Verical | Zener Diode Single 16V 5% 40Ohm 500mW 2-Pin ALF Ammo Min Qty: 16130 Package Multiple: 1 Date Code: 1201 | Americas - 50000 |
|
$0.0233 | Buy Now |
DISTI #
85968920
|
Verical | Zener Diode Single 16V 5% 40Ohm 500mW 2-Pin ALF Ammo Min Qty: 16130 Package Multiple: 1 Date Code: 1301 | Americas - 50000 |
|
$0.0233 | Buy Now |
DISTI #
85971521
|
Verical | Zener Diode Single 16V 5% 40Ohm 500mW 2-Pin ALF Ammo Min Qty: 16130 Package Multiple: 1 Date Code: 1401 | Americas - 40000 |
|
$0.0233 | Buy Now |
|
Rochester Electronics | BZX79-C16 - Zener Diode, 16V, 5%, 0.5W, Unidirectional, DO-35 RoHS: Compliant Status: Active Min Qty: 1 | 1800000 |
|
$0.0186 / $0.0219 | Buy Now |
Part Details for BZX79-C16,133
BZX79-C16,133 CAD Models
BZX79-C16,133 Part Data Attributes
|
BZX79-C16,133
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZX79-C16,133
NXP Semiconductors
BZX79 series - Voltage regulator diodes AXIAL 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | AXIAL | |
Package Description | HERMETIC SEALED, GLASS, SC-40, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD27 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 40 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | CECC50005-005 | |
Reference Voltage-Nom | 16 V | |
Reverse Current-Max | 0.05 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | 14 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX79-C16,133
This table gives cross-reference parts and alternative options found for BZX79-C16,133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX79-C16,133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX79C16 | Excel (Suzhou) Semiconductor Co Ltd | Check for Price | Zener Diode, 16V V(Z), 5%, 0.5W | BZX79-C16,133 vs BZX79C16 |
BZX79C16 | Continental Device India Ltd | Check for Price | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | BZX79-C16,133 vs BZX79C16 |
BZX79-C16,113 | Nexperia | $0.0493 | BZX79 series - Voltage regulator diodes@en-us AXIAL 2-Pin | BZX79-C16,133 vs BZX79-C16,113 |
TCBZX79C16 | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 16V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETICALLY SEALED, GLASS PACKAGE-2 | BZX79-C16,133 vs TCBZX79C16 |
933117840143 | NXP Semiconductors | Check for Price | 16V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN | BZX79-C16,133 vs 933117840143 |