Part Details for BZX79-B4V3T/R by NXP Semiconductors
Overview of BZX79-B4V3T/R by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX79-B4V3T/R
BZX79-B4V3T/R CAD Models
BZX79-B4V3T/R Part Data Attributes
|
BZX79-B4V3T/R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZX79-B4V3T/R
NXP Semiconductors
DIODE 4.3 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN, Voltage Regulator Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DO-35 | |
Package Description | HERMETIC SEALED, GLASS, SC-40, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 90 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | CECC50005-005 | |
Reference Voltage-Nom | 4.3 V | |
Reverse Current-Max | 3 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | ||
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for BZX79-B4V3T/R
This table gives cross-reference parts and alternative options found for BZX79-B4V3T/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX79-B4V3T/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
933549970113 | Nexperia | Check for Price | Zener Diode, 4.3V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35 | BZX79-B4V3T/R vs 933549970113 |
BZX79-B4V3 | NXP Semiconductors | Check for Price | 4.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN | BZX79-B4V3T/R vs BZX79-B4V3 |
BZX79-B4V3,133 | Nexperia | Check for Price | BZX79 series - Voltage regulator diodes@en-us AXIAL 2-Pin | BZX79-B4V3T/R vs BZX79-B4V3,133 |
BZX79-B4V3 | General Instrument Corp | Check for Price | Zener Diode, 4.3V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, | BZX79-B4V3T/R vs BZX79-B4V3 |