Part Details for BZX79-B10,113 by NXP Semiconductors
Overview of BZX79-B10,113 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for BZX79-B10,113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BZX79-B10 - Zener Diode, 10V, 2%, 0.5W, Unidirectional, DO-35 RoHS: Compliant Status: Active Min Qty: 1 | 19350 |
|
$0.0195 / $0.0230 | Buy Now |
Part Details for BZX79-B10,113
BZX79-B10,113 CAD Models
BZX79-B10,113 Part Data Attributes:
|
BZX79-B10,113
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZX79-B10,113
NXP Semiconductors
BZX79 series - Voltage regulator diodes AXIAL 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | AXIAL | |
Package Description | HERMETIC SEALED, GLASS, SC-40, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD27 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | CECC50005-005 | |
Reference Voltage-Nom | 10 V | |
Reverse Current-Max | 0.2 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | 8 mV/°C | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for BZX79-B10,113
This table gives cross-reference parts and alternative options found for BZX79-B10,113. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX79-B10,113, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX79-B10116 | 10V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | NXP Semiconductors | BZX79-B10,113 vs BZX79-B10116 |
BZX79B10RL | 10V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | Motorola Mobility LLC | BZX79-B10,113 vs BZX79B10RL |
933166870113 | Zener Diode, 10V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35 | Nexperia | BZX79-B10,113 vs 933166870113 |
BZX79B10 | Zener Diode, 10V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Taiwan Semiconductor | BZX79-B10,113 vs BZX79B10 |
BZX79B10RL2 | 10V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | Motorola Mobility LLC | BZX79-B10,113 vs BZX79B10RL2 |
933166870143 | Zener Diode, 10V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35 | Nexperia | BZX79-B10,113 vs 933166870143 |
933166870133 | Zener Diode, 10V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35 | Nexperia | BZX79-B10,113 vs 933166870133 |
BZX79-B10153 | 10V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | NXP Semiconductors | BZX79-B10,113 vs BZX79-B10153 |
BZX79-B10,143 | BZX79 series - Voltage regulator diodes@en-us AXIAL 2-Pin | Nexperia | BZX79-B10,113 vs BZX79-B10,143 |
BZX79-B10,133 | BZX79 series - Voltage regulator diodes AXIAL 2-Pin | NXP Semiconductors | BZX79-B10,113 vs BZX79-B10,133 |