BZX784C6V8-TP
Micro Commercial Components
Description: Zener Diode, 6.8V V(Z), 5%, 0.15W,

Overview of BZX784C6V8-TP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy Automotive

CAD Models for BZX784C6V8-TP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX784C6V8-TP by Micro Commercial Components

BZX784C6V8-TP
Micro Commercial Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
15 Ω
Knee Impedance-Max
80 Ω
Number of Elements
1
Operating Temperature-Max
150 °C
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max
0.15 W
Reference Voltage-Nom
6.8 V
Reverse Current-Max
0.002 µA
Surface Mount
YES
Technology
ZENER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. BZX784C6V8-TP
    Micro Commercial Components
    Zener Diode, 6.8V V(Z), 5%, 0.15W,
    VS

Related Parts for BZX784C6V8-TP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX784C6V8-TP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX784C6V8-TP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of BZX784C6V8-TP would you like to use for your alert(s)?
  • Please alert me when BZX784C6V8-TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX784C6V8-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX784C6V8-TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX784C6V8-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX784C6V8-TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX784C6V8-TP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: