BZX585B4V7-D0RSG
Taiwan Semiconductor
Description: Zener Diode, 4.7V V(Z), 2%, 0.2W, Silicon, Unidirectional, GREEN PACKAGE-2

Overview of BZX585B4V7-D0RSG by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 5 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for BZX585B4V7-D0RSG by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX585B4V7-D0RSG by Taiwan Semiconductor

BZX585B4V7-D0RSG
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
GREEN PACKAGE-2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-F2
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.2 W
Reference Voltage-Nom
4.7 V
Surface Mount
YES
Technology
ZENER
Terminal Form
FLAT
Terminal Position
DUAL
Voltage Tol-Max
2%
Working Test Current
5 mA
Want to compare parts?
  1. BZX585B4V7-D0RSG
    Taiwan Semiconductor
    Zener Diode, 4.7V V(Z), 2%, 0.2W, Silicon, Unidirectional, GREEN PACKAGE-2
    VS

Alternate Parts for BZX585B4V7-D0RSG

This table gives cross-reference parts and alternative options found for BZX585B4V7-D0RSG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX585B4V7-D0RSG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX585B4V7RSG Zener Diode, 4.7V V(Z), 2%, 0.2W, Silicon, Unidirectional, GREEN PACKAGE-2 Taiwan Semiconductor BZX585B4V7-D0RSG vs BZX585B4V7RSG
BZT52C4V7KRKG Zener Diode, 4.7V V(Z), 2%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor BZX585B4V7-D0RSG vs BZT52C4V7KRKG
MM3Z4V7BW Zener Diode, 4.7V V(Z), 2%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC, SIMILAR TO SC-90, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd BZX585B4V7-D0RSG vs MM3Z4V7BW
BZT52B4V7SRR Zener Diode, 4.7V V(Z), 2%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Taiwan Semiconductor BZX585B4V7-D0RSG vs BZT52B4V7SRR
BZX84C4V7WB Zener Diode, 4.7V V(Z), 2%, 0.2W, Silicon, Unidirectional, PLASTIC, SOT-323, 3 PIN Promax-Johnton Electronic Corporation BZX585B4V7-D0RSG vs BZX84C4V7WB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX585B4V7-D0RSG by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX585B4V7-D0RSG by Taiwan Semiconductor

  • Please alert me when BZX585B4V7-D0RSG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BZX585B4V7-D0RSG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX585B4V7-D0RSG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BZX585B4V7-D0RSG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX585B4V7-D0RSG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX585B4V7-D0RSG by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: