There are no models available for this part yet.
Overview of BZX584C7V5_R1_00001 by PanJit Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft |
Price & Stock for BZX584C7V5_R1_00001 by PanJit Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
241-BZX584C7V5R10000
|
Mouser Electronics | Zener Diodes 200mW,ZENER,SOD-523,7.5V RoHS: Compliant | 0 |
|
$0.0240 / $0.2100 | Order Now | |
NAC | 200mW,ZENER,SOD-523,7.5V RoHS: Compliant Min Qty: 1 Package Multiple: 5000 Container: Reel | 5900724 |
|
$0.0180 / $0.0200 | Buy Now | ||
DISTI #
BZX584C7V5_R1_00001
|
Avnet Silica | SOD 523/200mW/7.5V/Zener Diode/SMD/ +/-5% (Alt: BZX584C7V5_R1_00001) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for BZX584C7V5_R1_00001 by PanJit Semiconductor
Part Data Attributes for BZX584C7V5_R1_00001 by PanJit Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANJIT INTERNATIONAL INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
15 Ω
|
JESD-30 Code
|
R-PDSO-F2
|
Knee Impedance-Max
|
80 Ω
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.2 W
|
Reference Voltage-Nom
|
7.5 V
|
Reverse Current-Max
|
1 µA
|
Reverse Test Voltage
|
5 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
5 mA
|
Alternate Parts for BZX584C7V5_R1_00001
This table gives cross-reference parts and alternative options found for BZX584C7V5_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX584C7V5_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52-C7V5S-AU_R1_000A1 | Zener Diode, | PanJit Semiconductor | BZX584C7V5_R1_00001 vs BZT52-C7V5S-AU_R1_000A1 |
BZT52-C7V5S-AU_R2_000A1 | Zener Diode, | PanJit Semiconductor | BZX584C7V5_R1_00001 vs BZT52-C7V5S-AU_R2_000A1 |
BZX584C7V5_R2_00001 | Zener Diode, | PanJit Semiconductor | BZX584C7V5_R1_00001 vs BZX584C7V5_R2_00001 |
BZT52-C7V5S_R1_00001 | Zener Diode, | PanJit Semiconductor | BZX584C7V5_R1_00001 vs BZT52-C7V5S_R1_00001 |