BZX584C5V1
Description: Zener Diode, 5.1V V(Z), 5.88%, 0.15W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2

Overview of BZX584C5V1 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for BZX584C5V1 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX584C5V1 by Diodes Incorporated

BZX584C5V1
Diodes Incorporated
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Package Description
GREEN, ULTRA SMALL, PLASTIC PACKAGE-2
Reach Compliance Code
compliant
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-F2
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.15 W
Qualification Status
Not Qualified
Reference Voltage-Nom
5.1 V
Surface Mount
YES
Technology
ZENER
Terminal Form
FLAT
Terminal Position
DUAL
Voltage Tol-Max
5.88%
Working Test Current
5 mA
Want to compare parts?
  1. BZX584C5V1
    Diodes Incorporated
    Zener Diode, 5.1V V(Z), 5.88%, 0.15W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2
    VS

Alternate Parts for BZX584C5V1

This table gives cross-reference parts and alternative options found for BZX584C5V1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX584C5V1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX584C3V0 Zener Diode, 3V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor BZX584C5V1 vs BZX584C3V0
BZX584C8V2 Zener Diode, 8.2V V(Z), 6.1%, 0.15W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 Diodes Incorporated BZX584C5V1 vs BZX584C8V2
BZX584C4V7 Zener Diode, 4.7V V(Z), 6.38%, 0.15W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 Lite-On Semiconductor Corporation BZX584C5V1 vs BZX584C4V7
BZX584C3V6 Zener Diode, 3.6V V(Z), 5.56%, 0.15W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 Diodes Incorporated BZX584C5V1 vs BZX584C3V6
BZX584C4V3 Zener Diode WEITRON INTERNATIONAL CO., LTD. BZX584C5V1 vs BZX584C4V3
BZX584C4V7 Zener Diode, 4.7V V(Z), 6.38%, 0.15W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 Diodes Incorporated BZX584C5V1 vs BZX584C4V7
BZX584C7V5 Zener Diode, 7.5V V(Z), 6.04%, 0.15W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 Diodes Incorporated BZX584C5V1 vs BZX584C7V5
BZX584C9V1 Zener Diode, 9.1V V(Z), 6.08%, 0.15W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 Diodes Incorporated BZX584C5V1 vs BZX584C9V1
BZX584C9V1 Zener Diode WEITRON INTERNATIONAL CO., LTD. BZX584C5V1 vs BZX584C9V1
BZX584C8V2 Zener Diode, 8.2V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor BZX584C5V1 vs BZX584C8V2

Related Parts for BZX584C5V1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX584C5V1 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX584C5V1 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of BZX584C5V1 would you like to use for your alert(s)?
  • Please alert me when BZX584C5V1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX584C5V1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX584C5V1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX584C5V1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX584C5V1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX584C5V1 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: