Datasheets
BZX584B5V1HE3-TP by: Micro Commercial Components

Zener Diode, 5.1V V(Z), 0.15W,

Part Details for BZX584B5V1HE3-TP by Micro Commercial Components

Overview of BZX584B5V1HE3-TP by Micro Commercial Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for BZX584B5V1HE3-TP

Part # Distributor Description Stock Price Buy
DISTI # 353-BZX584B5V1HE3-TPCT-ND
DigiKey 150MW ZENER SOD-523 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 6260
In Stock
  • 1 $0.3200
  • 10 $0.2230
  • 100 $0.1098
  • 500 $0.0867
  • 1,000 $0.0650
  • 2,000 $0.0593
  • 8,000 $0.0420
  • 16,000 $0.0415
  • 24,000 $0.0403
  • 40,000 $0.0382
  • 56,000 $0.0345
  • 80,000 $0.0317
$0.0317 / $0.3200 Buy Now
DISTI # 833-BZX584B5V1HE3-TP
Mouser Electronics Zener Diodes 150mW ZENER RoHS: Compliant 0
  • 1 $0.3300
  • 10 $0.2280
  • 100 $0.1120
  • 1,000 $0.0650
  • 2,500 $0.0560
  • 8,000 $0.0420
  • 24,000 $0.0410
  • 48,000 $0.0370
  • 96,000 $0.0320
$0.0320 / $0.3300 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 14 Weeks 0
  • 8,000 $0.0317
$0.0317 Buy Now

Part Details for BZX584B5V1HE3-TP

BZX584B5V1HE3-TP CAD Models

BZX584B5V1HE3-TP Part Data Attributes

BZX584B5V1HE3-TP Micro Commercial Components
Buy Now Datasheet
Compare Parts:
BZX584B5V1HE3-TP Micro Commercial Components Zener Diode, 5.1V V(Z), 0.15W,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code compliant
Samacsys Manufacturer MCC
Diode Type ZENER DIODE
Dynamic Impedance-Max 60 Ω
JESD-30 Code R-PDSO-F2
JESD-609 Code e3
Knee Impedance-Max 480 Ω
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.15 W
Reference Voltage-Nom 5.1 V
Reverse Current-Max 0.002 µA
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form FLAT
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10
Working Test Current 5 mA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX584B5V1HE3-TP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX584B5V1HE3-TP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of BZX584B5V1HE3-TP would you like to use for your alert(s)?
  • Please alert me when BZX584B5V1HE3-TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX584B5V1HE3-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX584B5V1HE3-TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX584B5V1HE3-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX584B5V1HE3-TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX584B5V1HE3-TP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: