Part Details for BZX55C7V5 by Sangdest Microelectronics (Nanjing) Co Ltd
Overview of BZX55C7V5 by Sangdest Microelectronics (Nanjing) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX55C7V5
BZX55C7V5 CAD Models
BZX55C7V5 Part Data Attributes
|
BZX55C7V5
Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BZX55C7V5
Sangdest Microelectronics (Nanjing) Co Ltd
Zener Diode, 7.5V V(Z), 6.04%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANGDEST MICROELECTRONICS (NANJING) CO LTD | |
Package Description | GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 6.04% | |
Working Test Current | 5 mA |
Alternate Parts for BZX55C7V5
This table gives cross-reference parts and alternative options found for BZX55C7V5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX55C7V5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933239820143 | DIODE 7.5 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, Voltage Regulator Diode | NXP Semiconductors | BZX55C7V5 vs 933239820143 |
933239820113 | DIODE 7.5 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, Voltage Regulator Diode | NXP Semiconductors | BZX55C7V5 vs 933239820113 |
TCBZX55C7V5 | Zener Diode, 7.5V V(Z), 6.04%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | BZX55C7V5 vs TCBZX55C7V5 |
933239820116 | DIODE 7.5 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, Voltage Regulator Diode | NXP Semiconductors | BZX55C7V5 vs 933239820116 |
BZX55C7V5-TAP | Zener Diode, DO-35, | Vishay Semiconductors | BZX55C7V5 vs BZX55C7V5-TAP |
BZX55-C7V5 | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | General Instrument Corp | BZX55C7V5 vs BZX55-C7V5 |
BZX55-B7V5 | Zener Diode, 7.5V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, | General Instrument Corp | BZX55C7V5 vs BZX55-B7V5 |
BZX55C7V5 | Zener Diode, 7.5V V(Z), 6.7%, 0.5W, | EIC Semiconductor Inc | BZX55C7V5 vs BZX55C7V5 |
BZX55C7V5 | Zener Diode, 7.5V V(Z), 5%, 0.5W, | Fagor Electrónica | BZX55C7V5 vs BZX55C7V5 |
BZX55C7V5 | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Diodes Incorporated | BZX55C7V5 vs BZX55C7V5 |