Part Details for BZX55C5V6RL by Tak Cheong Electronics (Holdings) Co Ltd
Overview of BZX55C5V6RL by Tak Cheong Electronics (Holdings) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX55C5V6RL
BZX55C5V6RL CAD Models
BZX55C5V6RL Part Data Attributes
|
BZX55C5V6RL
Tak Cheong Electronics (Holdings) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BZX55C5V6RL
Tak Cheong Electronics (Holdings) Co Ltd
Zener Diode, 5.6V V(Z), 7.14%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | |
Part Package Code | DO-204 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 25 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 250 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 7.14% | |
Working Test Current | 5 mA |
Alternate Parts for BZX55C5V6RL
This table gives cross-reference parts and alternative options found for BZX55C5V6RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX55C5V6RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX55C5V6 | Fagor Electrónica | Check for Price | Zener Diode, 5.6V V(Z), 5%, 0.5W, | BZX55C5V6RL vs BZX55C5V6 |
BZX55C5V6 | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | BZX55C5V6RL vs BZX55C5V6 |
BZX55-C5V6 | TDK Micronas GmbH | Check for Price | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional | BZX55C5V6RL vs BZX55-C5V6 |
BZX55C5V6 | Excel (Suzhou) Semiconductor Co Ltd | Check for Price | Zener Diode, 5.6V V(Z), 5%, 0.5W | BZX55C5V6RL vs BZX55C5V6 |
BZX55C5V6 | Formosa Microsemi Co Ltd | Check for Price | Zener Diode, 5.6V V(Z), 5%, 0.5W | BZX55C5V6RL vs BZX55C5V6 |
BZX55-C5V6 | NXP Semiconductors | Check for Price | DIODE 5.6 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode | BZX55C5V6RL vs BZX55-C5V6 |
BZX55C5V6 | Microsemi Corporation | Check for Price | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | BZX55C5V6RL vs BZX55C5V6 |