Part Details for BZX55C5V6A-35B by PanJit Semiconductor
Overview of BZX55C5V6A-35B by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX55C5V6A-35B
BZX55C5V6A-35B CAD Models
BZX55C5V6A-35B Part Data Attributes
|
BZX55C5V6A-35B
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZX55C5V6A-35B
PanJit Semiconductor
Zener Diode, 5.6V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Part Package Code | DO-35 | |
Package Description | ROHS COMPLIANT, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 25 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 1% | |
Working Test Current | 5 mA |
Alternate Parts for BZX55C5V6A-35B
This table gives cross-reference parts and alternative options found for BZX55C5V6A-35B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX55C5V6A-35B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX55A5V6B2 | 5.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | BZX55C5V6A-35B vs BZX55A5V6B2 |
BZX79A5V6RL | Zener Diode, 5.6V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | Motorola Semiconductor Products | BZX55C5V6A-35B vs BZX79A5V6RL |
BZX55A5V6-TP | Zener Diode, 5.6V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | BZX55C5V6A-35B vs BZX55A5V6-TP |
BZX55A5V6-AP | Zener Diode, 5.6V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | BZX55C5V6A-35B vs BZX55A5V6-AP |
BZX55C5V6A-35T/R | Zener Diode, 5.6V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | BZX55C5V6A-35B vs BZX55C5V6A-35T/R |
BZX55A5V6AR2 | 5.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | BZX55C5V6A-35B vs BZX55A5V6AR2 |
BZX79A5V6RL | 5.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | Motorola Mobility LLC | BZX55C5V6A-35B vs BZX79A5V6RL |
BZX55A5V6AR1 | 5.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | BZX55C5V6A-35B vs BZX55A5V6AR1 |
NTE5011T1 | Zener Diode, 5.6V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, | NTE Electronics Inc | BZX55C5V6A-35B vs NTE5011T1 |
BZX55C5V6A-35 | Zener Diode, 5.6V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | BZX55C5V6A-35B vs BZX55C5V6A-35 |