BZX55C5V1-A
Description: Zener Diode,

Overview of BZX55C5V1-A by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

CAD Models for BZX55C5V1-A by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX55C5V1-A by Micro Commercial Components

BZX55C5V1-A
Micro Commercial Components
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
JESD-609 Code
e0
Peak Reflow Temperature (Cel)
240
Terminal Finish
TIN LEAD
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. BZX55C5V1-A
    Micro Commercial Components
    Zener Diode,
    VS

Alternate Parts for BZX55C5V1-A

This table gives cross-reference parts and alternative options found for BZX55C5V1-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX55C5V1-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX55C5V1 Zener Diode, 5.1V V(Z), 5%, 0.5W, Fagor Electrónica BZX55C5V1-A vs BZX55C5V1
BZX55C5V1 Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Micro Commercial Components BZX55C5V1-A vs BZX55C5V1
BZX55C5V1 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics BZX55C5V1-A vs BZX55C5V1
BZX55C5V1-BP Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Micro Commercial Components BZX55C5V1-A vs BZX55C5V1-BP
BZX55C5V1 Zener Diode, 5.1V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, DO-35, GLASS, DO-35, 2 PIN Lite-On Semiconductor Corporation BZX55C5V1-A vs BZX55C5V1
BZX55C5V1 Zener Diode, 5.1V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, DO-204AH, DO-35, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd BZX55C5V1-A vs BZX55C5V1
BZX55-C5V1T/R DIODE 5.1 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode NXP Semiconductors BZX55C5V1-A vs BZX55-C5V1T/R
BZX55-C5V1 Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, General Instrument Corp BZX55C5V1-A vs BZX55-C5V1
TCBZX55C5V1 Zener Diode, 5.1V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd BZX55C5V1-A vs TCBZX55C5V1
BZX55-B5V1 Zener Diode, 5.1V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, General Instrument Corp BZX55C5V1-A vs BZX55-B5V1
Part Number Description Manufacturer Compare
BZX55C5V1 Zener Diode, 5.1V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, DO-35, GLASS, DO-35, 2 PIN Lite-On Semiconductor Corporation BZX55C5V1-A vs BZX55C5V1
BZX55C5V1 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics BZX55C5V1-A vs BZX55C5V1
BZX55-C5V1T/R DIODE 5.1 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode NXP Semiconductors BZX55C5V1-A vs BZX55-C5V1T/R
BZX55C5V1 Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Micro Commercial Components BZX55C5V1-A vs BZX55C5V1
BZX55C5V1 Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Fairchild Semiconductor Corporation BZX55C5V1-A vs BZX55C5V1
TCBZX55C5V1 Zener Diode, 5.1V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd BZX55C5V1-A vs TCBZX55C5V1
BZX55C5V1-AP Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Micro Commercial Components BZX55C5V1-A vs BZX55C5V1-AP
BZX55C5V1 Zener Diode, 5.1V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 Vishay Intertechnologies BZX55C5V1-A vs BZX55C5V1
933246690133 DIODE 5.1 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, Voltage Regulator Diode NXP Semiconductors BZX55C5V1-A vs 933246690133
BZX55C5V1 Zener Diode, 5.1V V(Z), 5.8824%, 0.5W, Silicon, Unidirectional, SOT-23 COMPATIBLE, CERAMIC, LCC-3 TT Electronics Resistors BZX55C5V1-A vs BZX55C5V1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX55C5V1-A by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX55C5V1-A by Micro Commercial Components

Select Manufacturer
Which Manufacturer of BZX55C5V1-A would you like to use for your alert(s)?
  • Please alert me when BZX55C5V1-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX55C5V1-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX55C5V1-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX55C5V1-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX55C5V1-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX55C5V1-A by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: