Part Details for BZX55C3V0RA2 by Tak Cheong Electronics (Holdings) Co Ltd
Overview of BZX55C3V0RA2 by Tak Cheong Electronics (Holdings) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX55C3V0RA2
BZX55C3V0RA2 CAD Models
BZX55C3V0RA2 Part Data Attributes
|
BZX55C3V0RA2
Tak Cheong Electronics (Holdings) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BZX55C3V0RA2
Tak Cheong Electronics (Holdings) Co Ltd
Zener Diode, 3V V(Z), 6.67%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | |
Part Package Code | DO-204 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 85 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 250 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 6.67% | |
Working Test Current | 5 mA |
Alternate Parts for BZX55C3V0RA2
This table gives cross-reference parts and alternative options found for BZX55C3V0RA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX55C3V0RA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX79C3V0RR2 | Zener Diode, 3V V(Z), 6.67%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX55C3V0RA2 vs BZX79C3V0RR2 |
TCBZX79C3V0.TR | Zener Diode, 3V V(Z), 6.67%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | BZX55C3V0RA2 vs TCBZX79C3V0.TR |
TCBZX79C3V0.TB | Zener Diode, 3V V(Z), 6.67%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | BZX55C3V0RA2 vs TCBZX79C3V0.TB |
BZX55C3V0RA1 | Zener Diode, 3V V(Z), 6.67%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX55C3V0RA2 vs BZX55C3V0RA1 |
BZX79C3V0RR1 | Zener Diode, 3V V(Z), 6.67%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX55C3V0RA2 vs BZX79C3V0RR1 |
BZX79C3V0RA2 | Zener Diode, 3V V(Z), 6.67%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX55C3V0RA2 vs BZX79C3V0RA2 |
BZX55C3V0RR1 | Zener Diode, 3V V(Z), 6.67%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX55C3V0RA2 vs BZX55C3V0RR1 |
BZX79C3V0B-TP | Zener Diode, 3V V(Z), 6.67%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Micro Commercial Components | BZX55C3V0RA2 vs BZX79C3V0B-TP |
ZPD3.0-13 | Zener Diode, 3V V(Z), 6.67%, 0.5W, Silicon, Unidirectional, DO-35 | Diodes Incorporated | BZX55C3V0RA2 vs ZPD3.0-13 |
BZX79C3V0B-BP | Zener Diode, 3V V(Z), 6.67%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Micro Commercial Components | BZX55C3V0RA2 vs BZX79C3V0B-BP |